Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 45,040 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
TEA6017DK1005 development kit includes a socket board for programming development samples in combination with the RDK01DB1563 I2C interface. The TEA6017AT is the industrial market equivalent of the TEA2017AAT with improved driver performance, improved ESD performance and enhanced reliability. The TEA6017AT offers the leading solution for (server, industrial applications, computing, All-In-One, gaming, 4K/8K LED TV, etc.) power supplies. The IC’s high level of integration allows easy design of a compact size, highly efficient and reliable power supply with a very low number of external components. A power supply using the TEA6017AT provides a very low no-load input power (<lt/> 75mW; total system including the TEA6017 / TEA2095 combination) and high efficiency from minimum to maximum load.
- PFC + LLC controller in SO16 package
- Integrated drivers and level shifter
- High efficiency from low load to high load
- DCM/QR/CCM mode PFC controller
- Excellent PF and THD performance
- Digital configurable
- Integrated X-capacitor discharge
- PFC frequency jitter
- Industrial profile
Obsah
TEA20xx-SOCKET-DB1586 programming board, 20 IC’s TEA6017ATdev.
Technické údaje
TEA6017AT Digital Configurable LLC and Multimode PFC Controller
PFC + LLC Controller, Integrated Drivers and Level Shifter, Excellent PF and THD Performance
No SVHC (27-Jun-2024)
TEA20xx_SOCKET_DB1586 Programming Board, 20 ICs TEA6017ATdev
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Netherlands
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu