Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 65,830 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The BT-MSPAUDSINK is a Bluetooth and MSP430 audio sink Evaluation Module that enables Bluetooth audio (SBC encode/decode) with low power MSP430F5229. TI's Bluetooth + MSP430 audio sink reference design can be used by customers to create a variety of applications for low end, low power audio solutions. Some application possibilities are toys, low end Bluetooth speakers, audio streaming accessories. This reference design is a cost effective audio implementation and with full design files provided allows you to focus your efforts on application and end product development. Software supported on this reference design includes the TI Bluetooth stack.
- Design offloads audio processing from MCU to the Bluetooth device which enables low power audio
- Core of the solution is CC2564 which is best in class Bluetooth performance (+12dBm output power)
- Design also uses low power digital input speaker amplifier (TAS2505) & USB charge management device
Aplikácie
Wireless, Audio
Technické údaje
Texas Instruments
Wireless Connectivity
Dev Board CC2560
No SVHC (14-Jun-2023)
CC2560
Bluetooth
-
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu