Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 51,270 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
Isolated and non-isolated digital inputs on evaluation board based on CLT03-2Q3 self-powered current limited termination device. This evaluation board is designed to help users to evaluate circuit protection strategies for factory automation using digital input current limiters between industrial sensor devices and processing units such as programmable logic controllers. The board embeds two independent CLT03-2Q3 self-powered digital input current limiters, each with two isolated channels able to drive isolated opto-coupler or nonisolated LVTTL digital input terminations. These devices feature reduced power dissipation and improved EMI robustness for safer and more reliable operation and to allow designers to build solutions with greater I/O module density. The board also observes other standard industry requirements such as reverse polarity operation and one-minute overvoltage tolerance and jumpers are included to generate test pulses along any of lines to verify normal operation.
- 2 isolated high-side / low-side digital inputs
- 2 non-isolated high-side digital inputs
- 60V and reverse input plug-in capable
- No power supply required
- Safety test pulse
- High EMI robustness thanks to integrated digital filter
- IEC61131-2 type 1 and type 3 compliant
Poznámky
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
STMicroelectronics
Power Management
Evaluation Board CLT03-2Q3
No SVHC (25-Jun-2025)
CLT03-2Q3
Current Limiter
-
Technické dokumenty (2)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Italy
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu