Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 89,00 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
DC2749A is a LTC7003 fast 60V protected high side NMOS static switch driver demonstration board. Demonstration circuit 2749A is a 60V protected, high side switch featuring the LTC®7003. The demo board is designed to switch a 14.5A output load from input voltages from 6V to 60V. The wide input range and low shutdown current (1µA typical) make it suitable for automotive, industrial, medical instrument and telecom applications. This board offers a low 45ns (typical) propagation delay, fast switching times (<lt/>10ns) and 100% duty cycle operation. The LTC7003 is a fast protected high side N-channel MOSFET driver. An internal charge pump fully enhances an external N-channel MOSFET switch allowing it to remain on indefinitely.
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické údaje
Analog Devices
Power Management
Demonstration Board LTC7003EMSE#PBF
No SVHC (25-Jun-2025)
LTC7003EMSE#PBF
MOSFET Gate Driver
-
Technické dokumenty (1)
Súvisiace produkty
Našlo sa 4 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu