Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 16,410 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The DM164141 from Microchip is a MPLAB(R) Xpress PIC16F18345 evaluation board. This MPLAB Xpress PIC16F8345 evaluation board offers seamless integration with Microchip's software tool chain including MPLAB Xpress cloud-based IDE. MPLAB Xpress is an online development environment that contains most popular features of our award winning MPLAB X IDE. This simplified & distilled application is a faithful reproduction of desktop-based program which allows users to easily transition between two environments. The PIC16F18345 MCU is centrepiece of MPLAB Xpress board. The product family features a high level of core independent peripherals that can be combined to perform a wide variety of functions without core. The integration of peripherals, allow for interconnections that bring a new level of interaction between peripherals enabling unsurpassed flexibility in creating functions for a wide range of applications including consumer electronics, IoT and wearable technology applications.
- Quick and easy programming
- Compact footprint offers flexibility during prototyping phase
- Programming of the target device is completed in microseconds with no waiting
- Integrates seamlessly with MPLAB Xpress cloud-based IDE, MPLAB code configuration
- On-board PIC16F18345 MCU application processor
- Integrated drag and drop programmer with USB interface, no drivers required
- Power conserving functionality, including idle/doze operating mode
- Peripheral module disable (PMD) in addition to XLP low-power technology
Aplikácie
Embedded Design & Development
Technické údaje
Microchip
PIC16F8xxx
PIC16
MPLAB Xpress PIC16F8345 Eval Board
No SVHC (25-Jun-2025)
8bit
PIC
PIC16F8345
-
Technické dokumenty (1)
Súvisiace produkty
Našlo sa 8 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Thailand
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu