Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 16,150 € |
| 5+ | 14,520 € |
| 10+ | 13,560 € |
| 25+ | 11,980 € |
| 50+ | 11,570 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
MC011361 power supply is high-performance and fashionable design travel charger equipped with a USB Type-C connector for output. It can support up to 27W power. In addition, it is specially designed for Type-C devices. The USB-C output is also compliant with Qualcomm® Quick Charger™ 4.0+ technology. The unique design makes a perfect blend of power, portability and reliability.
- Internal chip allowing 100-240VAC range input voltage
- Type- C output port
- Overload protection and over voltage protection
- Short circuit protection
- Over temperature protection with auto-recovery
- Compliant with QC4+,CE, FCC standards
- Select precision electrical components, fire line version, and imported fire plastic
- Portable and convenient to use
- Specially designed for your Type-C supported devices.
Aplikácie
Power Supplies, Computers & Computer Peripherals, Domestic, Smartphones, Utilities
Obsah
x1 External plug-in adaptor, 62mm x 63.4mm x 30mm.
Poznámky
Specially designed for your Type-C supported devices.
Technické údaje
Telecom, Industrial and General Purpose
27W
3A
3A
12VDC
Adjustable, Fixed
MP USB Mains Chargers
Lead (21-Jan-2025)
5 Output
5VDC
9VDC
USB Type C
2.25A
100V AC to 240V AC
UK Type G
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu