Microprocessors:
Našlo sa 706 produktovV Farnell Slovensko nájdete široký sortiment Microprocessors. Máme na sklade veľký výber produktov Microprocessors vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: NXP, Stmicroelectronics, Renesas, Microchip & Texas Instruments.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 88,560 € 5+ 81,410 € 10+ 74,260 € 25+ 67,710 € | Spolu k úhrade:88,56 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6QuadPlus Series Microprocessors | - | 4Cores | - | FCPBGA | - | 624Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6QuadPlus | i.MX | |||||
Each | 1+ 41,370 € 5+ 37,030 € 10+ 32,680 € 25+ 32,140 € | Spolu k úhrade:41,37 € Min. množstvo: 1/Násobok: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | - | TEPBGA-II | - | 516Pins | - | 1V | 333MHz | Ethernet, I2C, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | |||||
Each | 1+ 32,370 € 5+ 30,260 € 10+ 27,800 € 25+ 26,410 € 50+ 25,880 € | Spolu k úhrade:32,37 € Min. množstvo: 1/Násobok: 1 | VF Family VF5xx Series Microprocessors | - | 1Cores | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 500MHz | CAN, DSPI, I2C, SCI, UART, USB | - | - | 32 bit | - | Surface Mount | 85°C | -40°C | - | VF5xx | VF | |||||
Each | 1+ 148,670 € 5+ 139,450 € 10+ 130,230 € | Spolu k úhrade:148,67 € Min. množstvo: 1/Násobok: 1 | QorIQ Family LS104 Series Microprocessors | - | 4Cores | 2MB | FCBGA | - | 780Pins | - | 1V | 1.8GHz | Ethernet, I2C, SPI, USB | 148I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | LS104 | QorIQ | |||||
Each | 300+ 25,770 € | Spolu k úhrade:7 731,00 € Min. množstvo: 300/Násobok: 300 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ 14,050 € 10+ 11,110 € 25+ 9,640 € 50+ 9,490 € 100+ 9,330 € | Spolu k úhrade:14,05 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 19,430 € 10+ 15,550 € 25+ 13,810 € 50+ 13,500 € 100+ 13,190 € | Spolu k úhrade:19,43 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 27,940 € 5+ 25,380 € 10+ 22,810 € 25+ 21,150 € 50+ 20,730 € | Spolu k úhrade:27,94 € Min. množstvo: 1/Násobok: 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Quad | i.MX 8M | |||||
STMICROELECTRONICS | Each | 1+ 13,540 € 10+ 10,880 € 25+ 10,150 € 50+ 9,860 € 100+ 9,570 € | Spolu k úhrade:13,54 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 31,940 € 5+ 28,750 € 10+ 25,560 € 25+ 23,920 € 50+ 23,440 € | Spolu k úhrade:31,94 € Min. množstvo: 1/Násobok: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 1Cores | - | LGA | - | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | |||||
STMICROELECTRONICS | Each | 1+ 11,380 € 10+ 9,210 € 25+ 8,530 € 50+ 8,260 € 100+ 7,980 € Ďalšie ceny... | Spolu k úhrade:11,38 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.18V | 1.25V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 7,000 € 10+ 6,500 € 25+ 6,330 € 50+ 6,200 € 100+ 6,080 € Ďalšie ceny... | Spolu k úhrade:7,00 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.3V | 1.38V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 82,820 € 5+ 76,080 € 10+ 69,330 € 25+ 64,570 € | Spolu k úhrade:82,82 € Min. množstvo: 1/Násobok: 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | - | 5Cores | - | FCPBGA | - | 609Pins | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | - | - | 64 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 8DualX | i.MX 8 | |||||
Each | 1+ 59,460 € 5+ 55,800 € 10+ 52,130 € 25+ 51,170 € | Spolu k úhrade:59,46 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | - | 4Cores | - | FBGA | - | 621Pins | 810mV | 1.05V | 1.3GHz | Ethernet, I2C, SPI, UART, USB | - | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M QuadLite | i.MX | |||||
Each | 1+ 334,850 € 5+ 328,150 € | Spolu k úhrade:334,85 € Min. množstvo: 1/Násobok: 1 | QorIQ Family LX2162A Series Microprocessors | - | 16Cores | - | FCBGA | - | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 101I/O's | - | 64 bit | - | Surface Mount | -55°C | 105°C | - | LX2162A | QorIQ | |||||
Each | 1+ 54,490 € 5+ 49,800 € 10+ 45,100 € 25+ 42,830 € | Spolu k úhrade:54,49 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 20,670 € 5+ 19,300 € 10+ 17,920 € 25+ 17,020 € 50+ 16,680 € | Spolu k úhrade:20,67 € Min. množstvo: 1/Násobok: 1 | Coldfire V4 Family MCF544x Series Microprocessors | - | 1Cores | 64KB | MAPBGA | - | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, USART, USB | 87I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF544x | Coldfire V4 | |||||
Each | 1+ 15,970 € 10+ 12,750 € 25+ 11,950 € 50+ 11,520 € 100+ 11,090 € | Spolu k úhrade:15,97 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX28 | i.MX | |||||
Each | 1+ 104,090 € 5+ 96,710 € 10+ 89,180 € 25+ 84,360 € | Spolu k úhrade:104,09 € Min. množstvo: 1/Násobok: 1 | i.MX6 | - | 4Cores | - | FCPBGA | - | 624Pins | - | - | 850MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6QP | i.MX | |||||
Each | 1+ 118,060 € 5+ 109,030 € 10+ 99,890 € | Spolu k úhrade:118,06 € Min. množstvo: 1/Násobok: 1 | i.MX6 | - | 4Cores | - | FCPBGA | - | 624Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6QP | i.MX | |||||
Each | 1+ 66,970 € 5+ 61,330 € 10+ 55,680 € 25+ 50,760 € | Spolu k úhrade:66,97 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 86,900 € 5+ 80,740 € 10+ 74,450 € 25+ 70,430 € | Spolu k úhrade:86,90 € Min. množstvo: 1/Násobok: 1 | i.MX6 | - | 2Cores | - | FCPBGA | - | 624Pins | - | - | 850MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6DP | i.MX | |||||
Each | 1+ 78,880 € 5+ 72,810 € 10+ 66,740 € 25+ 61,390 € | Spolu k úhrade:78,88 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Quad Series Microprocessors | - | 4Cores | - | FCPBGA | - | 624Pins | 1.4V | 1.5V | 1.2GHz | I2C, I2S, SPI, UART | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6Quad | i.MX | |||||
Each | 1+ 25,460 € 5+ 23,810 € 10+ 21,850 € 25+ 20,620 € 50+ 20,210 € | Spolu k úhrade:25,46 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 7Solo Series Microprocessors | - | 1Cores | 32KB | BGA | - | 541Pins | 950mV | 1.155V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 7Solo | i.MX | |||||
Each | 1+ 20,960 € 10+ 16,950 € 25+ 16,100 € 50+ 15,560 € 100+ 15,010 € | Spolu k úhrade:20,96 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | CAN, Ethernet, I2C, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX28 | i.MX | |||||