Microprocessors:
Našlo sa 706 produktovV Farnell Slovensko nájdete široký sortiment Microprocessors. Máme na sklade veľký výber produktov Microprocessors vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: NXP, Stmicroelectronics, Renesas, Microchip & Texas Instruments.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,680 € 10+ 21,740 € 25+ 20,500 € 50+ 19,610 € 100+ 18,710 € | Spolu k úhrade:26,68 € Min. množstvo: 1/Násobok: 1 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano QuadLite | i.MX 8M | |||||
RENESAS | Each (Supplied in a Waffle Tray) | 1+ 20,590 € 10+ 16,880 € 25+ 16,100 € 50+ 16,090 € 100+ 15,530 € | Spolu k úhrade:20,59 € Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | - | 1Cores | - | LFBGA | - | 256Pins | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 92I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | ||||
Each (Supplied in a Waffle Tray) | 1+ 18,280 € 10+ 14,770 € 25+ 13,940 € 50+ 13,850 € 100+ 13,430 € | Spolu k úhrade:18,28 € Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | - | 1Cores | - | HLQFP | - | 176Pins | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 97I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | RZ/T | RZ | |||||
Each | 1+ 39,220 € 5+ 36,380 € 10+ 33,540 € 25+ 32,130 € 50+ 31,490 € | Spolu k úhrade:39,22 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ 12,210 € 25+ 11,100 € 100+ 10,040 € 250+ 9,840 € | Spolu k úhrade:12,21 € Min. množstvo: 1/Násobok: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ 35,850 € 5+ 34,660 € 10+ 33,470 € 25+ 32,840 € | Spolu k úhrade:35,85 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | - | 2Cores | - | MAPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6DualLite | i.MX | |||||
Each | 1+ 11,930 € 10+ 11,550 € 25+ 11,480 € 50+ 11,370 € 100+ 11,260 € | Spolu k úhrade:11,93 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | I2C, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX28 | i.MX | |||||
Each | 1+ 27,530 € 5+ 27,200 € 10+ 26,860 € 25+ 26,700 € 50+ 26,170 € | Spolu k úhrade:27,53 € Min. množstvo: 1/Násobok: 1 | VF Family VF6xx Series Microprocessors | - | 2Cores | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 500MHz | CAN, DSPI, I2C, SCI, UART, USB | - | - | 32 bit | - | Surface Mount | 85°C | -40°C | - | VF6xx | VF | |||||
Each | 450+ 20,180 € | Spolu k úhrade:9 081,00 € Min. množstvo: 450/Násobok: 450 | Coldfire V4 Family MCF544x Series Microprocessors | - | 1Cores | 64KB | MAPBGA | - | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, USART, USB | 87I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF544x | Coldfire V4 | |||||
Each | 1+ 28,970 € 5+ 26,300 € 10+ 23,620 € 25+ 22,950 € 50+ 22,280 € | Spolu k úhrade:28,97 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 1Cores | - | MAPBGA | - | 529Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 35,830 € 5+ 32,600 € 10+ 29,360 € 25+ 26,090 € 50+ 25,570 € | Spolu k úhrade:35,83 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 1Cores | - | MAPBGA | - | 529Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 37,590 € 5+ 34,880 € 10+ 32,160 € 25+ 30,810 € 50+ 30,190 € | Spolu k úhrade:37,59 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ 27,630 € 5+ 25,820 € 10+ 23,730 € 25+ 22,540 € 50+ 22,090 € | Spolu k úhrade:27,63 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 2Cores | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 29,820 € 5+ 29,170 € 10+ 28,520 € 25+ 27,570 € 50+ 27,020 € | Spolu k úhrade:29,82 € Min. množstvo: 1/Násobok: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | - | TEPBGA-II | - | 516Pins | - | 1V | 266MHz | Ethernet, I2C, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | |||||
Each | 1+ 22,460 € 10+ 18,090 € 25+ 16,990 € 50+ 16,230 € 100+ 15,470 € | Spolu k úhrade:22,46 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6SoloLite Series Microprocessors | - | 1Cores | - | MAPBGA | - | 432Pins | 1.375V | 1.5V | 1GHz | Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6SoloLite | i.MX | |||||
Each | 1+ 29,010 € 5+ 27,120 € 10+ 24,920 € 25+ 23,670 € 50+ 23,200 € | Spolu k úhrade:29,01 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 2Cores | - | MAPBGA | - | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6SoloX | i.MX | |||||
MICROCHIP | Each | 1+ 14,630 € 25+ 12,190 € 100+ 11,990 € 250+ 11,780 € | Spolu k úhrade:14,63 € Min. množstvo: 1/Násobok: 1 | - | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | SAMA5D2 | SAMA5 | ||||
Each | 1+ 56,320 € 5+ 52,640 € 10+ 48,370 € 25+ 45,950 € | Spolu k úhrade:56,32 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6 Series Microprocessors | - | 1Cores | - | LFBGA | - | 624Pins | 1.43V | 1.5V | 1GHz | - | - | - | 64 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6 | - | |||||
Each | 1+ 29,160 € 5+ 27,270 € 10+ 25,020 € 25+ 23,620 € 50+ 23,150 € | Spolu k úhrade:29,16 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 7Dual Series Microprocessors | - | 2Cores | - | MAPBGA | - | 488Pins | 1.2V | 1.25V | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 168I/O's | - | 32 bit | - | Surface Mount | 0°C | 85°C | - | i.MX 7Dual | i.MX | |||||
Each | 1+ 23,070 € 10+ 19,290 € 25+ 17,910 € 50+ 17,440 € 100+ 16,970 € | Spolu k úhrade:23,07 € Min. množstvo: 1/Násobok: 1 | i.MX 8M Family i.MX 8M Nano DualLite Series Microprocessors | - | 3Cores | - | FCBGA | - | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano DualLite | i.MX 8M | |||||
Each (Supplied in a Waffle Tray) | 480+ 55,560 € | Spolu k úhrade:26 668,80 € Min. množstvo: 480/Násobok: 480 | RZ Family, RZ/G Series, RZ/G2N Group Microprocessors | - | 2Cores | - | FCBGA | - | 1022Pins | - | - | 1.5GHz | CAN, Ethernet, I2C, SPI, UART, USB | 156I/O's | - | 64 bit | - | Surface Mount | - | - | - | RZ/G | RZ | |||||
Each (Supplied in a Waffle Tray) | 180+ 43,080 € | Spolu k úhrade:7 754,40 € Min. množstvo: 180/Násobok: 180 | RZ Family, RZ/G Series, RZ/G2N Group Microprocessors | - | 2Cores | - | FCBGA | - | 1022Pins | - | - | 1.5GHz | CAN, Ethernet, I2C, SPI, UART, USB | 156I/O's | - | 64 bit | - | Surface Mount | - | - | - | RZ/G | RZ | |||||
STMICROELECTRONICS | Each | 1+ 11,090 € 10+ 9,430 € 25+ 8,690 € 50+ 8,680 € 100+ 8,670 € | Spolu k úhrade:11,09 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 15,300 € 10+ 12,380 € 25+ 11,470 € 50+ 11,110 € 100+ 10,740 € | Spolu k úhrade:15,30 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 83,550 € 5+ 78,090 € 10+ 71,760 € 25+ 68,170 € | Spolu k úhrade:83,55 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6Dual | i.MX | |||||