Microprocessors:
Našlo sa 706 produktovV Farnell Slovensko nájdete široký sortiment Microprocessors. Máme na sklade veľký výber produktov Microprocessors vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: NXP, Stmicroelectronics, Renesas, Microchip & Texas Instruments.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,300 € 10+ 10,100 € 25+ 9,270 € 50+ 9,090 € 100+ 8,910 € | Spolu k úhrade:12,30 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | 128KB | BGA | - | 225Pins | 3V | 3.6V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 149I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX RT106x | i.MX | |||||
Each | 1+ 10,820 € 10+ 8,480 € 25+ 7,900 € 50+ 7,580 € 100+ 7,260 € Ďalšie ceny... | Spolu k úhrade:10,82 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | |||||
Each | 1+ 8,210 € 10+ 7,580 € 25+ 7,340 € 50+ 6,750 € 100+ 6,630 € | Spolu k úhrade:8,21 € Min. množstvo: 1/Násobok: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | |||||
Each | 1+ 8,890 € 10+ 7,090 € 25+ 6,640 € 50+ 6,350 € 100+ 6,050 € Ďalšie ceny... | Spolu k úhrade:8,89 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 63,910 € 5+ 59,550 € 10+ 54,580 € 25+ 51,520 € | Spolu k úhrade:63,91 € Min. množstvo: 1/Násobok: 1 | Power Architecture Family MPC52 Series Microprocessors | - | 1Cores | 16Kbit | TEPBGA | - | 272Pins | 1.42V | 1.58V | 400MHz | CAN, I2C, I2S, PCI, SPI, UART, USB | 56I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | AEC-Q100 | MPC52 | Power Architecture | |||||
4146507 RoHS | Each | 1+ 21,600 € 10+ 17,310 € 25+ 16,820 € 50+ 16,330 € 100+ 15,840 € | Spolu k úhrade:21,60 € Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/T Series, RZ/T2L Group Microprocessors | - | 1Cores | - | FBGA | - | 196Pins | 1.8V | 3.3V | 800MHz | CAN, CANFD, Ethernet, I2C, SCI, SPI, xSPI, USB | 110I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | RZ/T | RZ | ||||
Each | 1+ 7,960 € 10+ 6,340 € 25+ 5,920 € 50+ 5,660 € 100+ 5,390 € Ďalšie ceny... | Spolu k úhrade:7,96 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | |||||
Each | 1+ 10,090 € 10+ 7,940 € 25+ 7,410 € 50+ 7,400 € 100+ 6,900 € Ďalšie ceny... | Spolu k úhrade:10,09 € Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors | - | 1Cores | - | BGA | - | 361Pins | 2.97V | 3.63V | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 64 bit | - | Surface Mount | -45°C | 85°C | - | RZ/A | RZ | |||||
Each | 1+ 58,660 € 5+ 52,790 € 10+ 49,400 € | Spolu k úhrade:58,66 € Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | - | 1Cores | - | LFQFP | - | 208Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 100I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | |||||
Each | 1+ 10,580 € 10+ 8,310 € 25+ 7,740 € 50+ 7,710 € 100+ 7,670 € Ďalšie ceny... | Spolu k úhrade:10,58 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | |||||
Each | 1+ 20,790 € 5+ 20,070 € 10+ 19,350 € | Spolu k úhrade:20,79 € Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/A Series, RZ/A1M Group Microprocessors | - | 1Cores | - | LFQFP | - | 256Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 115I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | |||||
Each | 1+ 12,730 € 10+ 9,700 € 25+ 9,550 € 50+ 9,540 € 100+ 9,530 € | Spolu k úhrade:12,73 € Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | - | 1Cores | - | LFQFP | - | 176Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 78I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | |||||
Each | 1+ 15,340 € 10+ 12,190 € 25+ 11,410 € 50+ 10,880 € 100+ 10,340 € | Spolu k úhrade:15,34 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX RT117x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 900mV | 1.15V | 800MHz | CAN, Ethernet, I2C, SDHC, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX RT117x | i.MX | |||||
Each | 1+ 9,310 € 10+ 7,260 € 25+ 6,200 € 50+ 6,190 € 100+ 6,180 € Ďalšie ceny... | Spolu k úhrade:9,31 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 9,000 € 10+ 7,020 € 25+ 5,610 € 50+ 5,580 € 100+ 5,560 € Ďalšie ceny... | Spolu k úhrade:9,00 € Min. množstvo: 1/Násobok: 1 | i.MX Family RT1020 Series Microprocessors | - | 1Cores | - | LQFP | - | 144Pins | 925mV | 1.26V | 396MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 96I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | RT1020 | i.MX | |||||
Each | 1+ 23,350 € 5+ 21,120 € 10+ 18,880 € 25+ 18,340 € 50+ 18,320 € | Spolu k úhrade:23,35 € Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/T Series, RZ/T2M Group Microprocessors | - | 2Cores | 2MB | FBGA | - | 320Pins | - | 1.1V | 800MHz | CAN, Ethernet, I2C, SPI, SCI, USB | 193I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | RZ/T | RZ | |||||
Each | 1+ 134,160 € 5+ 124,990 € 10+ 115,810 € | Spolu k úhrade:134,16 € Min. množstvo: 1/Násobok: 1 | S32G3 Family Microprocessors | - | 12Cores | - | FCPBGA | - | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | |||||
Each | 1+ 22,190 € 5+ 19,970 € 10+ 16,160 € 25+ 14,400 € 50+ 14,110 € | Spolu k úhrade:22,19 € Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/A Series, RZ/A1M Group Microprocessors | - | 1Cores | - | FBGA | - | 324Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 147I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | |||||
Each | 1+ 13,320 € 10+ 10,540 € 25+ 9,850 € 50+ 9,650 € 100+ 9,460 € | Spolu k úhrade:13,32 € Min. množstvo: 1/Násobok: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | 4MB | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | |||||
Each | 1+ 12,830 € 10+ 10,020 € 25+ 9,430 € 50+ 9,210 € 100+ 8,980 € | Spolu k úhrade:12,83 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | |||||
4698369 | Each | 1+ 20,450 € 10+ 16,860 € 25+ 16,150 € 50+ 15,220 € 100+ 14,280 € | Spolu k úhrade:20,45 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each | 1+ 17,670 € 10+ 14,080 € 25+ 13,180 € 50+ 13,020 € 100+ 12,850 € | Spolu k úhrade:17,67 € Min. množstvo: 1/Násobok: 1 | i.MX 8M Family i.MX 8M Nano UltraLite Dual Series Microprocessors | - | 2Cores | - | FCBGA | - | 306Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, SDHC, SPI, UART, USB, PCIe | 137I/O's | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano UltraLite Dual | i.MX 8M | |||||
4698366 | Each | 1+ 19,300 € 10+ 15,910 € 25+ 15,240 € 50+ 14,360 € 100+ 13,480 € | Spolu k úhrade:19,30 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
4698350 | Each | 1+ 21,380 € 10+ 17,630 € 25+ 16,890 € 50+ 15,910 € 100+ 14,940 € | Spolu k úhrade:21,38 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
4698354 | Each | 1+ 22,160 € 10+ 18,270 € 25+ 17,500 € 50+ 16,490 € 100+ 15,480 € | Spolu k úhrade:22,16 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||