Microprocessors:
Našlo sa 706 produktovV Farnell Slovensko nájdete široký sortiment Microprocessors. Máme na sklade veľký výber produktov Microprocessors vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: NXP, Stmicroelectronics, Renesas, Microchip & Texas Instruments.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4698349 | Each | 1+ 17,800 € 10+ 14,680 € 25+ 14,060 € 50+ 13,250 € 100+ 12,440 € | Spolu k úhrade:17,80 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each | 1+ 39,640 € 5+ 36,420 € 10+ 33,200 € 25+ 31,600 € 50+ 30,970 € | Spolu k úhrade:39,64 € Min. množstvo: 1/Násobok: 1 | i.MX 8 Family i.MX 8M Plus Dual Series Microprocessors | - | 2Cores | - | FCBGA | - | 548Pins | 805mV | 1.05V | 1.8GHz | CAN, Ethernet, I2C, SPI, SDHC, UART, USB, PCIe | 157I/O's | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Plus Dual | i.MX 8 | |||||
Each | 1+ 36,470 € 5+ 33,340 € 10+ 30,210 € 25+ 30,070 € 50+ 29,470 € | Spolu k úhrade:36,47 € Min. množstvo: 1/Násobok: 1 | i.MX 8 Family i.MX 8M Plus Quad Series Microprocessors | - | 4Cores | - | FCBGA | - | 548Pins | 805mV | 1.05V | 1.8GHz | CAN, Ethernet, I2C, SPI, SDHC, UART, USB, PCIe | 157I/O's | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Plus Quad | i.MX 8 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1000+ 2,160 € 3000+ 2,050 € | Spolu k úhrade:2 160,00 € Min. množstvo: 1000/Násobok: 1000 | i.MX RT Family i.MX RT1010 Series Microprocessors | - | 1Cores | - | LQFP | - | 80Pins | 925mV | 1.3V | 500MHz | SPI, SAI, SPDIF, USB, UART | 44I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1010 | i.MX RT | |||||
Each | 1200+ 10,920 € 3600+ 10,700 € | Spolu k úhrade:13 104,00 € Min. množstvo: 1200/Násobok: 1200 | i.MX 8 Family i.MX 8ULP Series Microprocessors | - | 2Cores | - | FCBGA | - | 512Pins | 900mV | 1.05V | 800MHz | CAN, Ethernet, I2C, I3C, SAI, SPI, UART | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8ULP | i.MX 8 | |||||
4698364 | Each | 1+ 20,450 € 10+ 16,860 € 25+ 16,150 € 50+ 15,220 € 100+ 14,280 € | Spolu k úhrade:20,45 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each | 1+ 24,370 € 10+ 21,330 € 25+ 20,580 € 50+ 20,170 € 100+ 19,760 € | Spolu k úhrade:24,37 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | - | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | |||||
Each | 1200+ 11,550 € 3600+ 11,320 € | Spolu k úhrade:13 860,00 € Min. množstvo: 1200/Násobok: 1200 | i.MX 8 Family i.MX 8ULP Series Microprocessors | - | 2Cores | - | FCBGA | - | 512Pins | 900mV | 1.05V | 800MHz | CAN, Ethernet, I2C, I3C, SAI, SPI, UART | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8ULP | i.MX 8 | |||||
Each | 260+ 8,300 € 780+ 8,130 € | Spolu k úhrade:2 158,00 € Min. množstvo: 260/Násobok: 260 | i.MX Family i.MX 6 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 272Pins | 1.375V | 1.5V | 900MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6 | i.MX | |||||
4698360 | Each | 1+ 19,670 € 10+ 16,220 € 25+ 15,540 € 50+ 14,640 € 100+ 13,740 € | Spolu k úhrade:19,67 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each (Supplied on Full Reel) Kompletná cievka | 1500+ 5,920 € 4500+ 5,180 € | Spolu k úhrade:8 880,00 € Min. množstvo: 1500/Násobok: 1500 | i.MX RT Family i.MX RT1050 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX RT | |||||
Each | 1+ 14,710 € 10+ 12,660 € 25+ 12,520 € 50+ 12,380 € 100+ 12,240 € | Spolu k úhrade:14,71 € Min. množstvo: 1/Násobok: 1 | i.MX 8 Family i.MX 8ULP Series Microprocessors | - | 2Cores | - | MAPBGA | - | 485Pins | 900mV | 1.05V | 800MHz | CAN, Ethernet, I2C, I3C, SAI, SPI, UART | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8ULP | i.MX 8 | |||||
4698358 | Each | 1+ 18,550 € 10+ 15,300 € 25+ 14,650 € 50+ 13,800 € 100+ 12,960 € | Spolu k úhrade:18,55 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each (Supplied on Full Reel) Kompletná cievka | 1500+ 6,490 € 4500+ 5,680 € | Spolu k úhrade:9 735,00 € Min. množstvo: 1500/Násobok: 1500 | i.MX RT Family i.MX RT1050 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | 127I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT1050 | i.MX RT | |||||
Each | 1+ 19,540 € 10+ 16,170 € 25+ 15,510 € 50+ 14,590 € 100+ 13,670 € | Spolu k úhrade:19,54 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | |||||
4698365 | Each | 1+ 21,760 € 10+ 17,940 € 25+ 17,180 € 50+ 16,190 € 100+ 15,200 € | Spolu k úhrade:21,76 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each (Supplied on Full Reel) Kompletná cievka | 1000+ 6,820 € 3000+ 5,970 € | Spolu k úhrade:6 820,00 € Min. množstvo: 1000/Násobok: 1000 | i.MX RT Family i.MX RT1050 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 500MHz | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | 127I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT1050 | i.MX RT | |||||
Each | 1+ 9,580 € 10+ 7,400 € 25+ 7,070 € 50+ 6,600 € 100+ 6,130 € Ďalšie ceny... | Spolu k úhrade:9,58 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX RT1040 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 169Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 114I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX RT1040 | i.MX | |||||
Each | 1+ 8,500 € 10+ 6,370 € 25+ 6,070 € 50+ 5,670 € 100+ 5,270 € Ďalšie ceny... | Spolu k úhrade:8,50 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX RT1040 Series Microprocessors | - | 1Cores | 128KB | BGA | - | 169Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 114I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX RT1040 | i.MX | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1000+ 16,210 € 3000+ 14,180 € | Spolu k úhrade:16 210,00 € Min. množstvo: 1000/Násobok: 1000 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | - | 1Cores | - | FCBGA | - | 486Pins | 805mV | 1V | 1.4GHz | Ethernet, I2C, SPI, SDHC, USB, UART | 137I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Solo | i.MX 8M | |||||
4698348 | Each | 1+ 19,250 € 10+ 15,870 € 25+ 15,200 € 50+ 14,320 € 100+ 13,440 € | Spolu k úhrade:19,25 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each | 1+ 22,400 € 10+ 18,840 € 25+ 18,370 € 50+ 18,000 € 100+ 17,640 € | Spolu k úhrade:22,40 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | - | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | |||||
Each | 1+ 7,660 € 10+ 5,750 € 25+ 5,480 € 50+ 5,120 € 100+ 4,760 € Ďalšie ceny... | Spolu k úhrade:7,66 € Min. množstvo: 1/Násobok: 1 | i.MX RT Family i.MX RT1040 Series Microprocessors | - | 1Cores | 128KB | BGA | - | 169Pins | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 114I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1040 | i.MX | |||||
Each | 1+ 25,360 € 10+ 20,940 € 25+ 20,230 € 50+ 19,830 € 100+ 19,420 € | Spolu k úhrade:25,36 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microcontrollers | - | 2Cores | - | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | |||||
4698361 | Each | 1+ 21,760 € 10+ 17,940 € 25+ 17,180 € 50+ 16,190 € 100+ 15,200 € | Spolu k úhrade:21,76 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||