Microprocessors:
Našlo sa 706 produktovV Farnell Slovensko nájdete široký sortiment Microprocessors. Máme na sklade veľký výber produktov Microprocessors vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: NXP, Stmicroelectronics, Renesas, Microchip & Texas Instruments.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,310 € 5+ 28,840 € 10+ 26,370 € 25+ 24,310 € 50+ 23,820 € | Spolu k úhrade:31,31 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ 95,790 € 5+ 89,000 € 10+ 82,070 € 25+ 77,630 € | Spolu k úhrade:95,79 € Min. množstvo: 1/Násobok: 1 | i.MX6 | - | 2Cores | - | FCPBGA | - | 624Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6DP | i.MX | |||||
Each | 1+ 71,840 € 5+ 65,850 € 10+ 59,850 € 25+ 54,540 € | Spolu k úhrade:71,84 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Quad Series Microprocessors | - | 4Cores | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6Quad | i.MX | |||||
Each | 1+ 16,800 € 10+ 13,580 € 25+ 12,910 € 50+ 12,480 € 100+ 12,030 € | Spolu k úhrade:16,80 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6SLL Series Microprocessors | - | 1Cores | 96KB | BGA | - | 400Pins | 1.15V | 1.26V | 800MHz | CAN, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6SLL | i.MX | |||||
MICROCHIP | Each | 1+ 10,950 € 25+ 9,120 € 100+ 8,820 € 250+ 8,710 € | Spolu k úhrade:10,95 € Min. množstvo: 1/Násobok: 1 | SAMA5 Family SAMA5D2 Series Microcontrollers | - | 1Cores | 160KB | BGA | - | 196Pins | 1.1V | 1.32V | 500MHz | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 72I/O's | - | 16 bit | - | Surface Mount | -40°C | 85°C | - | SAMA5D2 | SAMA5 | ||||
Each | 1+ 48,090 € 5+ 44,940 € 10+ 41,300 € 25+ 39,230 € | Spolu k úhrade:48,09 € Min. množstvo: 1/Násobok: 1 | Coldfire V2 Family MCF523x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 256Pins | 1.4V | 1.6V | 100MHz | CAN, I2C, SPI, UART | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF523x | ColdFire V2 | |||||
Each | 1+ 25,410 € 5+ 23,450 € 10+ 21,490 € 25+ 20,510 € 50+ 20,100 € | Spolu k úhrade:25,41 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 7 Series Microprocessors | - | 2Cores | - | TFBGA | - | 488Pins | - | 1V | 1GHz | Ethernet, I2C, SPI, UART | 170I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 7 | - | |||||
Each | 1+ 15,280 € 10+ 12,150 € 25+ 11,360 € 50+ 10,830 € 100+ 10,300 € | Spolu k úhrade:15,28 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6UltraLite Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.275V | 1.5V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6UltraLite | i.MX | |||||
Each | 1+ 86,250 € 5+ 80,610 € 10+ 74,070 € 25+ 70,370 € | Spolu k úhrade:86,25 € Min. množstvo: 1/Násobok: 1 | S32V234 | - | 5Cores | 96KB | FCBGA | - | 621Pins | 950mV | 1.95V | 1GHz | CAN, I2C, SPI, UART | 162I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | AEC-Q100 | FS32V234 | S32V234 | |||||
Each | 1+ 31,170 € 5+ 28,240 € 10+ 25,310 € 25+ 24,840 € 50+ 24,340 € | Spolu k úhrade:31,17 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 7Dual Series Microprocessors | - | 2Cores | - | LFBGA | - | 541Pins | 950mV | 1.25V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 168I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 7Dual | i.MX | |||||
Each | 1+ 26,860 € 5+ 23,890 € 10+ 20,920 € 25+ 19,360 € 50+ 18,970 € | Spolu k úhrade:26,86 € Min. množstvo: 1/Násobok: 1 | i.MX 8 Family i.MX 8M Mini QuadLite Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 950mV | 1.05V | 1.8GHz | Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Mini QuadLite | i.MX | |||||
3407360 RoHS | Each | 1+ 79,040 € 5+ 71,160 € 10+ 63,270 € 25+ 59,150 € | Spolu k úhrade:79,04 € Min. množstvo: 1/Násobok: 1 | QorIQ Family LS1028A Series Microprocessors | - | 2Cores | - | FBGA | - | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | ||||
RENESAS | Each | 1+ 30,770 € 5+ 28,390 € 10+ 26,010 € 25+ 23,630 € 50+ 22,750 € | Spolu k úhrade:30,77 € Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | - | 1Cores | - | LQFP | - | 256Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 115I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | ||||
STMICROELECTRONICS | Each | 1+ 14,980 € 10+ 11,870 € 25+ 10,320 € 50+ 10,160 € 100+ 9,990 € | Spolu k úhrade:14,98 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 13,580 € 10+ 10,730 € 25+ 10,010 € 50+ 9,620 € 100+ 9,230 € | Spolu k úhrade:13,58 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 11,930 € 10+ 9,410 € 25+ 8,780 € 50+ 8,440 € 100+ 8,110 € Ďalšie ceny... | Spolu k úhrade:11,93 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | |||||
STMICROELECTRONICS | Each | 1+ 10,350 € 10+ 8,370 € 25+ 7,760 € 50+ 7,510 € 100+ 7,260 € Ďalšie ceny... | Spolu k úhrade:10,35 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.3V | 1.38V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 14,930 € 10+ 11,830 € 25+ 11,050 € 50+ 10,630 € 100+ 10,200 € | Spolu k úhrade:14,93 € Min. množstvo: 1/Násobok: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
2314713 | Each | 1+ 1 134,000 € | Spolu k úhrade:1 134,00 € Min. množstvo: 1/Násobok: 1 | Power Architecture Family MPC74 Series Microprocessors | - | 1Cores | - | FCBGA | - | 360Pins | 1V | 1.1V | 1.267GHz | JTAG | 123I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | MPC74 | Power Architecture | ||||
Each | 450+ 10,800 € | Spolu k úhrade:4 860,00 € Min. množstvo: 450/Násobok: 450 | i.MX Family i.MX23 Series Microprocessors | - | 1Cores | 16KB | LQFP | - | 128Pins | - | 1.4V | 454MHz | I2C, SPI, UART | 64I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX23 | i.MX | |||||
Each | 1+ 72,420 € 5+ 67,280 € 10+ 62,050 € 25+ 58,690 € | Spolu k úhrade:72,42 € Min. množstvo: 1/Násobok: 1 | i.MX6 | - | 2Cores | - | FCPBGA | - | 624Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX6DP | i.MX | |||||
Each | 1+ 101,280 € 5+ 93,180 € 10+ 85,070 € 25+ 76,880 € | Spolu k úhrade:101,28 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Quad Series Microprocessors | - | 4Cores | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6Quad | i.MX | |||||
Each | 1+ 30,930 € 5+ 27,070 € 10+ 22,430 € 25+ 20,110 € 50+ 18,560 € | Spolu k úhrade:30,93 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 21,510 € 10+ 17,280 € 25+ 16,230 € 50+ 15,650 € 100+ 15,070 € | Spolu k úhrade:21,51 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | CAN, I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | |||||
2450444 RoHS | Each | 1+ 37,540 € 5+ 34,130 € 10+ 30,720 € 25+ 27,710 € 50+ 27,160 € | Spolu k úhrade:37,54 € Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6Solo | i.MX | ||||