128KB Microprocessors:
Našlo sa 84 produktovV obchode Farnell Slovensko nájdete široký sortiment 128KB Microprocessors. Máme na sklade široký sortiment Microprocessors, ako napríklad 128KB, 196KB, 32KB & 64KB Microprocessors od popredných svetových výrobcov vrátane: Stmicroelectronics, NXP, Microchip & Texas Instruments.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 13,680 € 5+ 13,670 € 10+ 13,660 € 25+ 13,650 € 50+ 13,640 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 30,320 € 5+ 27,550 € 10+ 24,780 € 25+ 23,380 € 50+ 22,910 € | i.MX Family i.MX28 Series Microprocessors | 1Cores | 128KB | MAPBGA | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 124I/O's | 32 bit | Surface Mount | -40°C | 85°C | i.MX28 | i.MX | ||||||
Each | 1+ 12,500 € 25+ 11,380 € 100+ 10,310 € 250+ 10,260 € | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | ||||||
Each | 1+ 14,750 € 10+ 12,190 € 25+ 11,320 € 50+ 10,970 € 100+ 10,620 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+ 12,830 € 5+ 12,820 € 10+ 12,810 € 25+ 12,800 € 50+ 12,790 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 12,180 € 25+ 11,070 € 100+ 11,040 € 250+ 11,000 € | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | ||||||
STMICROELECTRONICS | Each | 1+ 9,110 € 10+ 8,800 € 25+ 8,490 € 50+ 8,180 € 100+ 7,870 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 14,930 € 10+ 11,820 € 25+ 11,040 € 50+ 10,480 € 100+ 9,910 € | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 128KB | MAPBGA | 289Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6ULL | i.MX | ||||||
STMICROELECTRONICS | Each | 1+ 20,950 € 10+ 17,300 € 25+ 16,220 € 50+ 15,730 € 100+ 15,240 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 14,590 € 5+ 14,550 € 10+ 14,520 € 25+ 14,480 € 50+ 14,440 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 12,280 € 5+ 12,270 € 10+ 12,260 € 25+ 12,250 € 50+ 12,240 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ 11,790 € 10+ 9,880 € 25+ 9,160 € 50+ 9,040 € 100+ 8,920 € | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 128KB | BGA | 225Pins | 3V | 3.6V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 149I/O's | 32 bit | Surface Mount | -40°C | 125°C | i.MX RT106x | i.MX | ||||||
Each | 1+ 17,200 € 10+ 14,210 € 25+ 13,200 € 50+ 12,800 € 100+ 12,390 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 17,990 € 10+ 14,870 € 25+ 13,810 € 50+ 13,390 € 100+ 12,960 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 18,630 € 10+ 15,390 € 25+ 14,300 € 50+ 13,860 € 100+ 13,420 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 16,250 € 10+ 13,420 € 25+ 12,470 € 50+ 12,090 € 100+ 11,700 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 8,500 € 10+ 6,370 € 25+ 6,070 € 50+ 5,670 € 100+ 5,270 € Ďalšie ceny... | i.MX Family i.MX RT1040 Series Microprocessors | 1Cores | 128KB | BGA | 169Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 114I/O's | 32 bit | Surface Mount | -40°C | 125°C | i.MX RT1040 | i.MX | ||||||
Each | 1+ 19,400 € 10+ 15,720 € 25+ 14,740 € 50+ 14,450 € 100+ 14,150 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 19,560 € 10+ 16,160 € 25+ 15,020 € 50+ 14,550 € 100+ 14,090 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 16,130 € 10+ 13,330 € 25+ 12,380 € 50+ 12,000 € 100+ 11,620 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 18,400 € 10+ 14,850 € 25+ 13,900 € 50+ 13,620 € 100+ 13,340 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 16,560 € 10+ 13,690 € 25+ 12,720 € 50+ 12,320 € 100+ 11,930 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 8,030 € 10+ 6,240 € 25+ 5,790 € 50+ 5,540 € 100+ 5,290 € Ďalšie ceny... | i.MX RT Family i.MX RT1040 Series Microprocessors | 1Cores | 128KB | MAPBGA | 169Pins | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 114I/O's | 32 bit | Surface Mount | 0°C | 95°C | i.MX RT1040 | i.MX | ||||||
Each | 1+ 15,610 € 10+ 12,900 € 25+ 11,980 € 50+ 11,610 € 100+ 11,240 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 20,330 € 10+ 16,420 € 25+ 15,440 € 50+ 14,820 € 100+ 14,200 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||