LTF Series Photoelectric Sensors:
Našlo sa 4 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Sensor Type
Sensing Range Max
Sensing Distance Max
Sensor Output Type
Sensing Method
Output Type
Product Range
Supply Voltage DC Min
Connection Method
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Light Source
IP Rating
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BANNER ENGINEERING | Each | 1+ 927,350 € | Min. množstvo: 1/Násobok: 1 | Distance Sensor | 24m | 24m | Current, NPN / PNP | Time of Flight, Proximity | Analogue - 4 to 20mA, Digital - PNP / NPN | LTF Series | 12V | 5 Pin M12 Integral Quick Disconnect Connector | 30V | 12VDC | 30VDC | Red Laser | IP67 | -20°C | 55°C | ||||
BANNER ENGINEERING | Each | 1+ 788,790 € | Min. množstvo: 1/Násobok: 1 | Laser Distance Sensor | 12m | 12m | Analogue - 4mA to 20mA, Digital - PNP / NPN | Time of Flight | Analogue - 4mA - 20mA / Digital - NPN/PNP | LTF Series | 12V | 5 Pin M12 Connector | 30V | 12VDC | 30VDC | 650nm Red Laser | IP67 | -20°C | 55°C | ||||
BANNER ENGINEERING | Each | 1+ 839,600 € 5+ 812,070 € 10+ 795,830 € 25+ 779,590 € 50+ 763,350 € | Min. množstvo: 1/Násobok: 1 | Distance Sensor | 12m | 12m | Current, NPN / PNP | Time of Flight, Proximity | Analogue - 4 to 20mA, Digital - PNP / NPN | LTF Series | 12V | 5 Pin M12 Pigtail Quick Disconnect Connector | 30V | 12VDC | 30VDC | Red Laser | IP67 | -20°C | 55°C | ||||
BANNER ENGINEERING | Each | 1+ 807,260 € | Min. množstvo: 1/Násobok: 1 | - | 12m | - | Current, NPN / PNP | - | - | LTF Series | 12V | - | 30V | 12VDC | 30VDC | - | - | -20°C | 55°C | ||||