Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 80,490 € |
| 5+ | 75,030 € |
| 10+ | 73,800 € |
| 25+ | 72,570 € |
| 50+ | 71,120 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
PD30CNB25PAM5PS is a photoelectrics, background suppression reflective-point spot sensor. It is designed for use in applications where a compact light beam without "halo" light is required to assure a high sensing performance. The potentiometer function for adjustment of the sensitivity makes the sensor highly flexible. The output type PNP features both N.O. and N.C. output. It detects the presence or absence of objects by cutting off the background information. The detection distance is very independent of the colour of the object to detect. The point spot light source removes halo light and increases detection reliability.
- Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
- Supply voltage range from 10 to 30VDC, make and break switching function
- Power supply necessary only on one side of the application
- Photoelectric sensor, rectangular plastic housing
- Normal trimmer (back trimmer), diffuse reflective, background suppression
- 25cm distance, output is N.O. and N.C, M8 connector
- Rated operational voltage is 10 to 30VDC (ripple included), ripple is ≤ 10%
- Continuous output current is <lt/> 100mA, short circuit, reverse polarity and transients protection
- 500Hz operating frequency, IP67 degree of protection, light source is 621nm
- Operating ambient temperature range from -25°C to +60°C
Technické údaje
250mm
PNP / SPST-NO / SPST-NC
4 Pin M8 Connector
30V
Diffuse Reflective, Background Suppression
PD30CNB25 Series
10V
No SVHC (21-Jan-2025)
Technické dokumenty (1)
Legislatíva a životné prostredie
RoHS
RoHS
Certifikát zhody produktu