INFORMÁCIE O PRODUKTE
Prehľad produktu
The MPX4250AP is a single port, manifold absolute pressure sensor in 6 pin SIP package. This device is specifically designed for intake manifold absolute pressure sensing in engine control system. This measurement can be used to compute the amount of fuel required for each cylinder. This piezoresistive transducer is a state of the art monolithic silicon pressure sensor designed for wide range of applications. It is particularly suited for microcontroller or microprocessor based systems with A/D inputs. It combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate and high level analogue output signal that is proportional to applied pressure.
- On-chip signal conditioned, temperature compensated and calibrated
- 1.5% maximum error over 0°C to 85°C
- Patented silicon shear stress strain gauge
- Temperature compensated over -40°C to 125°C
- Offers reduction in weight and volume compared to existing hybrid modules
- Ideal for non automotive applications
- Differential pressure range from 20KPa to 250KPa
- Supply voltage range from 4.85VDC to 5.35VDC
- Sensitivity of 20mV/KPa
- Response time of 1ms
Aplikácie
Sensing & Instrumentation
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
Absolute
20mV/kPa
4.85V
SIP
SIP
± 1.5%
Through Hole
Air
125°C
-
No SVHC (17-Jan-2023)
20kPa
250kPa
5.35V
6Pins
Analogue
Single Axial Barbed
-
-40°C
MPX4250A
-
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:South Korea
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu