Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 1,690 € |
| 10+ | 1,460 € |
| 25+ | 1,440 € |
| 50+ | 1,420 € |
| 100+ | 1,400 € |
| 500+ | 1,280 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
TMD37253M is an ALS, colour, and proximity sensor module. It features advanced proximity measurement, colour sense (RGBC+IR), and digital ambient light sensing (ALS). The package has been designed to accommodate a “single hole” aperture approach. The slim module incorporates an IR LED and factory-calibrated LED driver. The proximity detection feature provides object detection (e.g. mobile device screen to user’s ear) by photodiode detection of reflected IR energy (sourced by integrated LED). Detect/release events are interrupt-driven and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor. The ALS detection feature provides photopic light intensity data. The application includes ambient light sensing, single hole proximity sensing, mobile phone touch screen disable, and colour temperature sensing to assist backlight, camera, and flash control.
- Single glass aperture solution, 1.0mm spacing between proximity IR LED and sensor
- Reduced board space requirements and enables low-profile system design
- Accurate colour temperature and ambient light sensing
- UV / IR blocking filters, 46° Average FOV, photopic ambient light sensing (ALS)
- Programmable gain and integration time, compact integrated optical module
- Colour (RGB), Ambient Light and Proximity Sensing with integrated IR LED
- Reduced power consumption, power management features (active, idle and sleep states)
- 1.8V power supply with 1.8V I²C bus, 39h I²C Address
- Supply voltage range from 1.7 to 2V
- OLGA-6 package, operating free-air temperature range from -30 to 85°C
Technické údaje
Ambient Light, Proximity Sensor
2V
SMD
-30°C
85°C
1.7V
OLGA
8Pins
TMD3725 Series
No SVHC (21-Jan-2025)
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Taiwan
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu