| Množstvo | |
|---|---|
| 1+ | 38 590,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
E4982A+E4982A-100 is a LCR meter with option 100. E4982A LCR meter provides the best performance for the passive component manufacturing such as SMD inductors and EMI filters, where impedance testing at high frequencies is required. Not only for the manufacturing, E4982A can also be utilized for R&D, quality assurance with the powerful functions such as list measurements. By offering the unparalleled measurement speed and repeatability with excellent accuracy and impedance range, E4982A is the new standard for highspeed component tests.
- Includes option 100 for 1MHz to 1GHz frequencies
- High-speed measurement: 0.9ms (mode 1), 2.1ms (mode 2), 3.7ms (mode 3)
- 0.8% basic accuracy with unparalleled measurement repeatability
- Wide impedance measurements range from 140mohm to 4.8Kohm
- Compatible SCPI commands and Handler interface with the 4287A LCR meter
- Small test head (the same size as 4287A)
- List measurement
- Versatile PC connectivity (GPIB, LAN, and USB)
Poznámky
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technické údaje
Bench
-
100ohm
Boric acid (14-Jun-2023)
1GHz
-
-
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu