6 Teraz si môžete rezervovať tovar na sklade.
| Množstvo | |
|---|---|
| 1+ | 96,930 € |
| 5+ | 84,810 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
Checktemp1 is a high accuracy thermometer with a 1m flexible cable for easy access in hard-to-reach locations. The sharp-tip stainless steel probe is designed to easily penetrate semi-solid products such as fruit, vegetable and cheese. It can also be used for taking measurements in liquids, air and frozen materials. Using a thermistor sensor to deliver high levels of accuracy with speed and efficiency, Checktemp1 is ideal for routine controls and checking incoming and outgoing goods.
- High accuracy of ±0.2, between -30°C and +120°C
- Auto shut-off, selectable from 8 mins., 60 mins., or off
- Tested to and compliant with the European standard for food thermometers EN13485
- Automatic calibration check every time Checktemp1 is switched on
- Monitors temperature and alerts the user if it is faulty by displaying a clear ERROR message
- Stainless steel sensor on flexible cable is ideal for measurements in hard to reach locations
- Small, lightweight and easy to clean
- Supplied with desktop stand and 3x AAA batteries
Aplikácie
Sensing & Instrumentation, Test & Measurement
Obsah
Penetration probe and cable (integral to meter), Battery and instructions
Poznámky
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technické údaje
-50°C to +150°C
58mm
-
106mm
19mm
No SVHC (25-Jun-2020)
Technické dokumenty (2)
Súvisiace produkty
Našlo sa 3 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu