100:5 Current Transformers:
Našlo sa 21 produktovV obchode Farnell Slovensko nájdete široký sortiment 100:5 Current Transformers. Máme na sklade široký sortiment Current Transformers, ako napríklad 200:5, 100:5, 400:5 & 250:5 Current Transformers od popredných svetových výrobcov vrátane: Hobut, TE Connectivity - Crompton, Carlo Gavazzi, Wago & ABB.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,360 € | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | ||||||
Each | 1+ 19,980 € 5+ 17,130 € 10+ 15,640 € 20+ 13,570 € 50+ 13,300 € | Molded Case | - | 100A | 100:5 | - | Class 1 | 2.5VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | ||||||
Each | 1+ 58,390 € 5+ 46,270 € 10+ 45,340 € 20+ 44,420 € | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | ||||||
3680042 | TE CONNECTIVITY - CROMPTON | Each | 1+ 89,580 € 5+ 79,560 € 10+ 75,810 € 20+ 70,390 € | 3-Phase Molded Case | - | - | 100:5 | - | Class 3 | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | ||||
Each | 1+ 35,830 € 5+ 28,820 € 10+ 25,020 € | Pluggable | - | - | 100:5 | - | Class 1 | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 100A | 5A | PACT Series | ||||||
Each | 1+ 127,150 € 5+ 110,360 € 10+ 106,340 € 25+ 104,210 € 50+ 102,090 € | Split Core | - | - | 100:5 | - | Class 3 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 100A | 5A | CTA Series | ||||||
3257877 | Each | 1+ 41,570 € 5+ 33,430 € 10+ 29,020 € | Bus-bar | - | - | 100:5 | - | Class 1 | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 100A | 5A | PACT Series | |||||
Each | 1+ 71,350 € 5+ 56,540 € 10+ 55,410 € | Split Core | 100:5 | 100A | 100:5 | - | Class 1 | 500mVA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 100A | 5A | Micro 19 Series | ||||||
Each | 1+ 28,500 € 5+ 27,930 € 10+ 27,360 € 20+ 26,790 € | Pluggable | - | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 5A | 855 Series | ||||||
3870801 | Each | 1+ 56,670 € | - | - | - | 100:5 | - | Class 1 | 40VA | - | 30.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 100A | 5A | MFO Series | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ 85,590 € 5+ 76,010 € 10+ 72,420 € | Split Core | - | - | 100:5 | - | Class 1 | 1VA | - | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | |||||
3680056 | TE CONNECTIVITY - CROMPTON | Each | 1+ 21,730 € 5+ 18,950 € 10+ 17,800 € 20+ 15,440 € 50+ 15,130 € | Molded Case | - | - | 100:5 | - | Class 1 | 3.75VA | - | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 100A | 5A | XL1B Series | ||||
Each | 1+ 61,860 € 5+ 49,760 € 10+ 43,190 € 20+ 42,330 € | Split Core | - | 100A | 100:5 | 50Hz | Class 3 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 5A | - | ||||||
Each | 1+ 181,080 € | Pluggable | - | - | 100:5 | - | Class 0.5 | 2.5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 5A | 855 Series | ||||||
Each | 1+ 47,700 € 5+ 46,250 € 10+ 45,240 € | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT SELV Series | ||||||
3805987 | Each | 1+ 59,270 € | - | - | - | 100:5 | - | Class 1 | 40VA | - | 35mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 100A | 5A | RCT | |||||
Each | 1+ 27,450 € 5+ 23,530 € 10+ 21,490 € 20+ 18,650 € 50+ 18,280 € | - | - | - | 100:5 | - | Class 0.5 | 1.5VA | - | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | Metering & Protection | 100A | 5A | CTD-1X Series | ||||||
Each | 1+ 24,830 € 10+ 19,430 € 25+ 16,860 € 50+ 16,560 € 100+ 16,250 € | Cable, Bus-bar | - | - | 100:5 | - | Class 0.5 | - | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 100A | 5A | CTD-2X Series | ||||||
Each | 1+ 92,100 € | 1-Phase Bushing Type | - | - | 100:5 | - | Class 0.5 | 1VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 100A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 79,600 € | 1-Phase Bushing Type | - | - | 100:5 | - | Class 1 | 2.5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 100A | 5A | SENTRON 4NC Series | ||||||
3680044 | TE CONNECTIVITY - CROMPTON | Each | 1+ 84,580 € 5+ 79,800 € 10+ 75,860 € | 3-Phase Molded Case | - | - | 100:5 | - | Class 3 | 2VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | ||||