INFORMÁCIE O PRODUKTE
Prehľad produktu
This module includes the ability to change bandwidth of the radio from 19.2KHz down to 12.5KHz, which means narrow-band performance. Internal temperature measurement ensures less than 1.5KHz frequency drift from ambient 20°C, over a range of -40°C to +85°C, as well as providing a usable thermometer for the connected application accurate to within 1°C. Modes of transmission include a protocol with 16-bit encryption and anti-cross talk software, plus raw data modes where users can use self-coding system which can be set to interface to any other raw data module on ISM bands in both FSK and ASM modulation.
- Temporary channel/power level selection
- Free flash firmware upgrades
- Temperature compensation
- Crystal controlled synthesiser
- Temperature sensor usable by host
Aplikácie
Wireless, RF Communications
Technické údaje
ASK, FSK
920MHz
3.3V
32mA
-
115.2Kbps
-
5V
Energy Control, Environmental Monitoring, Industrial Control, Security / Building Automation
No SVHC (10-Jun-2022)
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu