INFORMÁCIE O PRODUKTE
Prehľad produktu
DVK-PRM210 is a development kit for PRM210 with LT1110 900MHz OEM transceiver module. The LT1110 Frequency Hopping Spread Spectrum transceiver module supports both high data rates and long ranges, the LT1110 is a great fit for any number of machine to machine applications. The LT1110 features an easy to use serial UART with hardware flow control for fast integration into an existing serial infrastructure. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. The LT1110 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. The enhanced API commands provide packet routing control and network intelligence.
- Very robust in the presence of interference
- 915MHz for improved RF penetration
- High throughput
- Ultra low power consumption
- Long range capability
- Simple integration
- U. FL jack for external antenna
- Low power of 10mW
Aplikácie
Industrial, RF Communications, Communications & Networking
Obsah
Two transceivers, Two evaluation boards (one with RS232 interface and one with USB interface), Two dipole antennas, Power supply.
Technické údaje
Laird Technologies
Wireless Connectivity
Development Board PRM210
No SVHC (17-Dec-2014)
PRM210
Wireless Module
-
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu