| Množstvo | |
|---|---|
| 2500+ | 0,349 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
C1206C185K3RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 1.8µF
- Capacitance tolerance is ±10%
- 25V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technické údaje
1.8µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
1.6mm
-55°C
-
No SVHC (25-Jun-2025)
Technické dokumenty (3)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Mexico
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu