INFORMÁCIE O PRODUKTE
Prehľad produktu
The ATTINY1634-MN is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny1634 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is compact and code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. ATtiny1634 provides 16kB flash memory, 256B EEPROM, 1kB SRAM, 18 general purpose I/O lines.
- Advanced RISC architecture
- 125 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Dedicated hardware and QTouch® library support for capacitive touch sensing
- One 8-bit and one 16-bit timer/counter with two PWM channels, each
- 12-channel 10-bit ADC
- Programmable ultra low power watchdog timer
- On-chip analogue comparator
- Two full duplex USARTs with start frame detection
- Universal serial interface
- DebugWIRE on-chip debug system
- In-system programmable via SPI port
- Internal and external interrupt sources
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit with supply voltage sampling
- 8MHz calibrated oscillator with temperature calibration option
- 32kHz calibrated ultra low power oscillator
- On-chip temperature sensor
Technické údaje
AVR ATtiny Family ATtiny1634 Series Microcontrollers
12MHz
20Pins
18I/O's
1KB
10Bit
5.5V
105°C
AVR ATtiny
-
No SVHC (17-Dec-2015)
AVR
16KB
QFN
I2C, SPI, USART
12Channels
1.8V
-40°C
Surface Mount
ATtiny16
MSL 3 - 168 hours
Technické dokumenty (2)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu