Vytlačiť stránku
Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.
VýrobcaMULTICOMP PRO
Výrobcovo č. položkyMCSH31B473K160CT
Objednávací kód1856604
SortimentMCSH Series
Karta technických údajov
INFORMÁCIE O PRODUKTE
VýrobcaMULTICOMP PRO
Výrobcovo č. položkyMCSH31B473K160CT
Objednávací kód1856604
SortimentMCSH Series
Karta technických údajov
Capacitance47000pF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMCSH Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatívy pre MCSH31B473K160CT
Našlo sa 3 produktov
Prehľad produktu
The Multicomp Pro MCSH series are soft termination surface mount MLCC capacitors. These soft termination MLCC is designed with polymer layer, which can absorb mechanical stress caused by PCB and reduce mechanical impact on product. It will offer more robust and reliable performance in applications. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
- Small size with higher capacitance values
- Available in NP0, X7R, X5R, Y5V dielectric types
- EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance value ranging from 0.1pF to 10?F
- High electrical precision, stability and reliability
- Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
- Operating temperature range of -55 to 125°C (NPO, X7R), -55 to 85°C (X5R) and -25 to 85°C (Y5V)
Aplikácie
Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive
Technické údaje
Capacitance
47000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
MCSH Series
Product Width
1.6mm
Operating Temperature Min
-55°C
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
Č. tarifu:85322400
US ECCN:EAR99
EU ECCN:NLR
V súlade s normou RoHS:Áno
RoHS
V súlade s požiadavkami smernice RoHS týkajúcimi sa ftalátov:Bude oznámené
SVHC:No SVHC (21-Jan-2025)
Prevziať certifikát zhody produktu
Certifikát zhody produktu
Hmotnosť (kg):.00001