Vytlačiť stránku
INFORMÁCIE O PRODUKTE
VýrobcaMULTICOMP
Výrobcovo č. položkyGBU1006
Objednávací kód1621724
SortimentGBU1x
Karta technických údajov
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current10A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current220A
Operating Temperature Max150°C
Product RangeGBU1x
Alternatívy pre GBU1006
Počet nájdených produktov: 1
Prehľad produktu
The GBU1006 is a single phase Bridge Rectifier with plated leads solderable terminals and moulded plastic body. Ideal for printed circuit board.
- 1500VRMS High case dielectric strength
- Surge overload rating to 200A peak
- 5-inch-lbs Maximum mounting torque
Aplikácie
Mains Rectification
Technické údaje
No. of Phases
Single Phase
Average Forward Current
10A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
220A
Product Range
GBU1x
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
Č. tarifu:85411000
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
Hmotnosť (kg):.056245