INFORMÁCIE O PRODUKTE
Prehľad produktu
This Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDAs, Laptops etc. So it is very easy to expand you personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-Commands. The PAN1720-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm SMD package with shielded case and will be qualified, according to the Bluetooth 4.0 standard. The PAN1721 is pin-compatible with the PAN1720, with the exception that USB is the hardware communication interface on the PAN1720 and I2C is the hardware communication interface on the PAN1721. Compared to the PAN1720, the PAN1721 provides lower RF current consumption. The PAN1721 does not have the USB interface found on the PAN1720, and provides lower maximum output power in TX mode. The Bluetooth low energy protocol stack from Texas Instruments, is a flexible and cost- effective single-mode Bluetooth low energy solution. The BlueRadios stack enables rapid and low cost development using an AT command set without the need for a complier. Additional advantages include UART programming, over-the-air-updates, easy integration “C” library framework, serial streaming of data, and smart phone libraries and applications. This is the USB and BlueRadios (BR) Version.
- Complete Bluetooth low energy solution (Bluetooth 4.0)
- Low power 8051 µC included
- Up to 256k Flash and 8k RAM
- 19 general-purpose I/O pins (17x 4mA, 2x20 mA)
- Dimension only 15.6 x 8.7 x 1.9 mm³
- Sleep Mode 0.5µA
- Link budget 97dBm (Rx Sensitivity -94, Tx +3 dBm)
- Temperature Range from -40°C to +85°C
- Supply Voltage Range from 2.0V to 3.6V, typ. 3.0V
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
Panasonic
Wireless Connectivity
2 x USB Stick
To Be Advised
PAN1720-BR
Bluetooth Low Energy
PAN172x
Technické dokumenty (3)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Germany
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu