INFORMÁCIE O PRODUKTE
Prehľad produktu
ISL94203 evaluation kit facilitates testing of the ISL94203 Li-ion battery pack monitor and control ICs. It converts the cell voltages, pack current and temperatures to 12bit digital values provides cell balance control and provides complete stand-alone battery pack operation.
- Status LEDs monitor RGO, EOC, SD and PSD conditions
- Jumper configuration single or split path applications
- Wakeup push button for 'Exit Sleep' control
- FETs off push button for quick all FETs off condition
- Cell balance LEDs for MCB process observation
- PCB layout accommodates 'solder braid' addition for high current evaluation
- Configurable to 3 to 8 cells, default 3 cells
- Standard cell voltage range 2.699V to 4.250V
- OV/UV delay times 1 and 4 seconds respectively
- CB max delta voltage 0.501 and CB max/min voltage 4.032V and 3.100V
Obsah
ISL94203 evaluation board, MCB_PS_Z multicell power supply test board, ISL94203INTFACEKIT1Z USB to I2C interface kit, PCB and I2C cable, USB cable, Connects PC to USB-I2C interface board.
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
Power Management - Battery
ISL94203IRTZ
Eval Board ISL94203IRTZ, MCB_PS_Z Test Board, ISL94203INTFACEKIT1Z Kit w/PCB & I2C Cable, USB Cable
No SVHC (12-Jan-2017)
Battery Monitor
Renesas
-
Technické dokumenty (3)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu