Prehľad produktu
The R0K572115S001BE is an Renesas Starter Kit for SH7211, MCU Device populated on the board: R5F72115D160FPV (SH7211). The Renesas Starter Kit for SH7211 is intended as a user-friendly introductory and evaluation tool for the SH7211 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E10A emulator. The Renesas Starter Kit for SH7211 may be connected to the host PC using a simple RS232 serial connection or via the included USB E10A on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
- Renesas Microcontroller Programming
- User Code Debugging
- User Circuitry such as Switches, LEDs and potentiometer
- User or Example Application
- Sample peripheral device initialisation code
Aplikácie
Embedded Design & Development
Obsah
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E10A-USB for Starter Kit, Connection Cable (USB Cable, User Interface Cable), Multi region 5 V power supply, Quick Start Guide, CD ROM containing Documents, IDE High performance Embedded Workshop, C/C++ Compiler Package for SuperH Family Evaluation Version, E10A-USB Emulator Debugger.
Upozornenia
The CPU board is neither under not over voltage protected. Use a centre positive supply for this board. Changes to the system clock back in time may cause the trial period to expire prematurely.
Poznámky
C/C++ Compiler Package for SuperH Family eval version do not come with technical support services. Compiler for trial period of 60 days and becomes limited to 256KB later.
Technické údaje
Renesas
SH7211
SuperH
Board
-
SuperH
R5F72115D160FPV
-
Technické dokumenty (2)
Súvisiace produkty
Našlo sa 2 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Japan
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu