INFORMÁCIE O PRODUKTE
Prehľad produktu
The X9C102PZ is a Digitally Controlled Potentiometer. The device consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. It is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. This device can be used as a 3-terminal potentiometer or as a 2-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.
- Solid-state
- 3-wire serial interface
- 100 Wiper tap points
- 99 Resistive elements
- Low power CMOS
- High reliability
Aplikácie
Consumer Electronics, Industrial, Medical
Upozornenia
Do not operate at or near the maximum ratings listed for extended periods of time. Exposure to such conditions may adversely impact product reliability and result in failures not covered by warranty.
Technické údaje
1kohm
3 Wire, Serial
± 20%
5.5V
8Pins
± 300ppm/°C
70°C
-
No SVHC (07-Jul-2017)
Single
Linear
4.5V
DIP
100
0°C
Single 100-Tap Non-Volatile Digital Pots
-
Technické dokumenty (3)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu