INFORMÁCIE O PRODUKTE
Prehľad produktu
The X9C104PIZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.
- Solid-state potentiometer
- 99 Resistive elements - Temperature compensated
- Low power CMOS - 3mA Maximum active current and 750µA maximum standby current
- High reliability - 100000 Data changes per bit endurance
Aplikácie
Automotive, Aerospace, Defence, Military, Portable Devices, Medical, Sensing & Instrumentation, Motor Drive & Control, Automation & Process Control
Technické údaje
100kohm
3 Wire, Serial
± 20%
5.5V
8Pins
± 300ppm/°C
85°C
-
No SVHC (07-Jul-2017)
Single
Linear
4.5V
DIP
100
-40°C
Single 100-Tap Non-Volatile Digital Pots
-
Technické dokumenty (2)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu