INFORMÁCIE O PRODUKTE
Prehľad produktu
The STORM-433F is a radio modem which is a simple to use and very versatile device. The small modem come in an ABS enclosure. Multiple connection options allow it connect to a PC or act as an M2M link via USB or RS232 with power though the data cable or via an external 12Vdc supply. This modem supports several operation modes including one to one operation, broadcast mode, one to many and many to one mode. Each Storm modem has its own preset address. This is set during configuration. Any data received is examined and the address header embedded within the data packet is compared with the Storm modem address. Only data received with matching address will be processed and output to the host, all other data will be discarded.
- Selectable host baud rate 1200bps to 38.4Kbps
- USB or RS232 cable replacement
- Range up to 150metres
- European operation 433MHz
- Narrow band RF
- RF data rates to 100Kbps
- 12V or USB power
- Conforms to ETSI 300-220
- Requires no radio licence to operate
Obsah
STORM-433F radio modem, External antenna.
Technické údaje
-
No SVHC (27-Jun-2024)
Technické dokumenty (1)
Súvisiace produkty
Našlo sa 2 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu