INFORMÁCIE O PRODUKTE
Prehľad produktu
The TSV71x series of single, dual, and quad operational amplifiers offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Vio lower than 200μV at 25°C). These devices benefit from STMicroelectronics 5V CMOS technology and offer an excellent speed/power consumption ratio (150kHz typical gain bandwidth) while consuming less than 14μA at 5V. The TSV71x series also feature an ultra-low input bias current. TSV711 - single version; TSV712 - dual version; TSV714 - quad version
- Low offset voltage: 200µV max
- Low power consumption: 10µA at 5V
- Low supply voltage: 1.5V to 5.5V
- Gain bandwidth product: 150kHz typ
- Low input bias current: 1pA typ
- Rail-to-rail input and output
- EMI hardened operational amplifiers
- High tolerance to ESD: 4kV HBM
Aplikácie
Portable Devices, Signal Processing, Medical
Technické údaje
4Channels
0.06V/µs
TSSOP
Rail to Rail
200µV
Surface Mount
125°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
150kHz
1.5V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 3 - 168 hours
TSSOP
150kHz
0.06V/µs
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Philippines
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu