INFORMÁCIE O PRODUKTE
Alternatívy pre P3010
Našlo sa 2 produktov
Prehľad produktu
The P3010 is a 10X Passive Voltage Probe designed to complement the Tektronix family of portable DSO and ART instruments. These probes are encased in a resilient, moulded rubber body that is virtually indestructible. They are lighter in weight, more comfortable to hold and more reliable than modular probe styles. The probes' replaceable tips are designed to withstand up to 20 pounds of force. Patented integral strain relief allows complete freedom of movement while providing superior cable flex. Each probe has received UL safety certification and meets MIL-T-28800, Class 3, environment specification.
- Lightweight ergonomic design
- 10-times improvement in durability
- New stronger, replaceable probe tip
Aplikácie
Industrial, Test & Measurement
Technické údaje
Passive
400V
Tektronix TDS3012, TDS3012B, TDS3014, TDS3014B Series Oscilloscopes
No SVHC (17-Dec-2014)
100MHz
10:1