Vytlačiť stránku
Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.
VýrobcaTRIAD MAGNETICS
Výrobcovo č. položkyTY-300P
Objednávací kód1824904
SortimentTY
Vaše číslo dielu
Karta technických údajov
Už nie je na sklade
INFORMÁCIE O PRODUKTE
VýrobcaTRIAD MAGNETICS
Výrobcovo č. položkyTY-300P
Objednávací kód1824904
SortimentTY
Karta technických údajov
Turns Ratio1:2
Current Rating0A
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power4W
Frequency Max3.5kHz
Isolation Voltage1.5kV
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary172ohm
DC Resistance Secondary66ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeTY
SVHCNo SVHC (25-Jun-2025)
Prehľad produktu
The TY-300P is a data/voice coupling Triad Audio Transformer designed to meet the requirements for access over leased private lines or through the dial-up switched telephone network. The TY series transformers are used for a variety of applications including impedance matching, isolation, repeat coil, line balancing, bridging and hybrid circuits.
- 300 to 3500Hz Data/voice frequency range
- 800 to 3500Hz Data frequency range
- 1500VAC Dielectric strength
Aplikácie
Audio, Communications & Networking
Technické údaje
Turns Ratio
1:2
Primary Impedance
600ohm
Secondary Power
4W
Isolation Voltage
1.5kV
DC Resistance Primary
172ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Current Rating
0A
Secondary Impedance
600ohm
Frequency Max
3.5kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
66ohm
Transformer Terminals
PC Pin
Product Range
TY
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
Č. tarifu:85043180
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
Hmotnosť (kg):.029484