Komunita
Chcete získať informácie o tomto produkte od iných zákazníkov?
Prečítajte si diskusie, blogy, dokumenty od členov našej komunity.Please select the type of assistance you require
Dobrý deň, !
Objednávací kód
Výrobca
Množstvo
Veľkosť balenia
Jednotková cena
Poplatok za navinutie produktov na kotúč
Objednávací kód
Výrobca
Množstvo
Jednotková cena
položiek sa pridalo do košíka
Skontrolujte svoj košík pre viac informácií týkajúcich sa dostupnosti a prepravy
Váš košík je prázdny
Popis | Objednávací kód | Výrobca | Množstvo | Spolu |
---|
Nachádzajte expertov, inžinierov a nadšencov. Od inžinierov pre inžinierov.
element14 communityRýchly, jednoduchý a flexibilný online prístup k vašim cenovým ponukám.
Zavolajte nášmu špecializovanému tímu na číslo 0800 001 332 alebo nám odošlite vašu žiadosť on-line.
Vyžiadajte si cenovú ponuku ešte dnesAim-TTi is the brand of Thurlby Thandar Instruments Ltd. Producing test and measurement products in the United Kingdom since 1979. Aim-TTi Power Supplies, Function Generators, Precision and RF instruments are manufactured in our own high-class manufacturing facility in the UK. Innovative and cost-effective designs ensure Aim-TTi products give the best value to engineers around the world.
Innovative leaders in PowerFlex, Multi-range and Precision Power Supplies
1908 and 1908P are 5½ digit bench/portable multimeters. Key Features include: Dual display and dual measurement capability; Internal rechargeable batteries for true portability; High accuracy and resolution: 0.02%, 1μV, 0.1μA, 1mW; Frequency, capacitance and temperature measurements.
More InfoThe TGF4000 series of function/arbitrary generators offers signal generation capability up to 240MHz on two identical full performance channels that can operate independently or in coupled or tracking modes. Precise channel to channel phase control with a resolution of 0.001° is provided
High resolution, low jitter pulses can be generated up to 100MHz as can wide bandwidth white noise. An extensive array of modulations is provided using internal and external sources. Gated, burst and sweep modes can use internal or external trigger sources.
More InfoThe MX series uses mixed mode regulation to provide up to 420W of power split across up to four outputs, this series differs from most other multi-output power supplies in offering full capabilities on all outputs.
When higher power is required, up to two outputs can be disabled to provide twice the power from one or two outputs - up to 210 watts for the MX100T/MX100Q and up to 360 watts for the MX180T
More InfoChcete získať informácie o tomto produkte od iných zákazníkov?
Prečítajte si diskusie, blogy, dokumenty od členov našej komunity.