MP HMI Touchscreens Touch Screens:
Našlo sa 8 produktovMULTICOMP PRO HMI series
These MULTICOMP PRO HMIs allow users to interact with machines or computer systems in a more intuitive and user-friendly way. With a range of display sizes and features, our HMIs can be found in a wide range of applications, from industrial control systems to consumer electronics devices.
- I/O ports: USB, COM1- RS232/RS422/RS485, x1 Ethernet, x1 4G/WIFI Module (optional)
- Wide range of TFT display sizes 7", 10.2" and 15"
- High precision four-wire resistive touch panel
- Powerful Cortex A35 1.2GHz processor and Linux OS
- Screen resolution up to 1920 × 1080 pixels
- Storage up to 64GB Flash + 512MB RAM and SD card support
- Wide working temperature range of -10°C to 65°C
- IP65 protected Front-panels for industry-specific applications
- Easy mounting options
- Robust Aluminium + metal + ABS enclosure
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Meter Display Type
Display Size
Display Resolution
Screen Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 378,360 € | Min. množstvo: 1/Násobok: 1 | TFT LCD Touch Screen | 200mm x 146mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | ||||
Each | 1+ 738,680 € | Min. množstvo: 1/Násobok: 1 | TFT LCD Touch Screen | 272mm x 191mm | 1024 x 600 Pixels | 10.2" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | |||||
Each | 1+ 396,370 € | Min. množstvo: 1/Násobok: 1 | TFT LCD Touch Screen | 272mm x 190mm | 1024 x 600 Pixels | 10.2" | 12VDC | 28VDC | -10°C | 60°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+ 464,830 € | Min. množstvo: 1/Násobok: 1 | TFT LCD Touch Screen | 201.2mm x 147.2mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | ||||
Each | 1+ 1 514,000 € | Min. množstvo: 1/Násobok: 1 | TFT LCD Touch Screen | 403mm x 253mm | 1920 x 1080 Pixels | 15" | 18VDC | 28VDC | 0°C | 50°C | MP HMI Touchscreens | |||||
Each | 1+ 285,390 € | Min. množstvo: 1/Násobok: 1 | TFT LCD Touch Screen | 201.2mm x 147.2mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | |||||
MULTICOMP PRO | Each | 1+ 648,600 € | Min. množstvo: 1/Násobok: 1 | TFT LCD Touch Screen | 272mm x 190.7mm | 1024 x 600 Pixels | 10.2" | 12VDC | 28VDC | -10°C | 55°C | MP HMI Touchscreens | ||||
MULTICOMP PRO | Each | 1+ 237,820 € | Min. množstvo: 1/Násobok: 1 | TFT LCD Touch Screen | 201.2mm x 147.2mm | 800 x 480 Pixels | 7" | 12VDC | 28VDC | -10°C | 60°C | MP HMI Touchscreens |