CUB5 Series Counters:
Našlo sa 2 produktovCUB5 Series Counters
The CUB®5 provides the user the ultimate in flexibility, from its complete user programming to the optional setpoint control and communication capability. The meter can be programmed as a single or dual counter with rate indication capability. The display can be toggled either manually or automatically between the selected displays.
- LCD, reflective or green/red LED backlighting
- Optional setpoint output card
- Optional serial communications card (RS232 or RS485)
- Optional USB programming card
- Operates from 9 to 28VDC power source
- Programmable scaling for count and rate
- Bi-directional counting, up/down control
- Quadrature sensing and Built-in batch counting capability
- Display color change capability at setpoint output
- NEMA 4X/IP65 sealed front bezel
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
No. of Digits / Alpha
Digit Height
Supply Voltage Min
Supply Voltage Max
Panel Cutout Height
Panel Cutout Width
Operating Temperature Min
Operating Temperature Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 199,430 € | Min. množstvo: 1/Násobok: 1 | 8 | 11.7mm | 9VDC | 28VDC | 33mm | 68mm | -35°C | 75°C | CUB5 Series | |||||
Each | 1+ 165,220 € | Min. množstvo: 1/Násobok: 1 | 8 | 11.7mm | 9VDC | 28VDC | 33mm | 68mm | -35°C | 75°C | CUB5 Series |