ACT20M Series Signal Converters:
Našlo sa 3 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Signal Conditioner Input
Sensing Temperature Min
Sensing Temperature Max
Signal Conditioner Output
Measured Temperature Min
No. of Output Channels
Resistance
Measured Temperature Max
Accuracy
Resistance @ 0°C
Supply Voltage
No. of Channels
Signal Conditioner Mounting
Isolation Input
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2767058 RoHS | Each | 1+ 130,920 € | Min. množstvo: 1/Násobok: 1 | Temperature | -200°C | 850°C | Current | -200°C | 1Channels | 100ohm | 850°C | 0.1% | 100ohm | 24VDC | 1 Channel | DIN Rail | Isolated | ACT20M Series | ||||
Each | 1+ 129,000 € | Min. množstvo: 1/Násobok: 1 | Temperature | -200°C | 850°C | Current | -200°C | 1Channels | 100ohm | 850°C | 0.1% | 100ohm | 35VDC | 1 Channel | DIN Rail | Isolated | ACT20M Series | |||||
WEIDMULLER | Each | 1+ 384,990 € 5+ 318,990 € 10+ 285,990 € 25+ 263,990 € | Min. množstvo: 1/Násobok: 1 | Current, Voltage | - | - | Current | - | 1Channels | - | - | 0.05% | - | 24VDC | 1 Channel | DIN Rail | Isolated | ACT20M Series |