EC.8 Card Edge Connectors:
Našlo sa 19 produktovEC.8 Card Edge Connectors
Edge card connectors have shorter transfer pathways and fewer cross section changes which enhances the signal. A direct contact reduces the resistance and influence on the signal. This positively affects the current capacity and data transfer properties. A lower resistance defines the edge card connection when compared to a similar connector pair.
- Edge card connector
- 20 to 200 contacts
- 28 Gbps data transmission rate
- 3.2 A current carrying capacity
- 500 insertion cycles
- Packed in tape & reel, tray
- 1.60 mm daughter card thickness
- Applications: Embedded, Industrial Automation, Datacom

Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Card Edge Connector Type
Card Thickness
No. of Contacts
Connector Mounting
Connector Body Orientation
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Strihaná páska | 1+ 4,560 € 10+ 3,370 € 100+ 2,720 € | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.57mm | 60 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
3255403 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 7,690 € 10+ 5,670 € | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.57mm | 100 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
Each | 1+ 10,170 € 10+ 7,570 € | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.57mm | 180 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 10,980 € 10+ 8,160 € 100+ 6,770 € 250+ 5,590 € 500+ 5,480 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.57mm | 140 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
Each | 1+ 9,160 € 10+ 6,820 € | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.57mm | 160 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
Each | 1+ 11,300 € 10+ 8,400 € 25+ 7,450 € | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.57mm | 200 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 8,650 € 10+ 6,430 € 100+ 5,330 € | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.57mm | 120 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
3255397 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 2,220 € | Min. množstvo: 50/Násobok: 50 | Dual Side | 1.57mm | 20 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 6,110 € 10+ 4,500 € 100+ 3,640 € 250+ 3,320 € 500+ 3,000 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.57mm | 60 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
3255398 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 2,750 € | Min. množstvo: 50/Násobok: 50 | Dual Side | 1.57mm | 40 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
3255357 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 3,430 € 250+ 3,210 € 500+ 2,650 € 1000+ 2,600 € | Min. množstvo: 50/Násobok: 50 | Dual Side | 1.57mm | 40 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
3255363 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 5,380 € 250+ 4,440 € 500+ 4,350 € 1000+ 4,260 € | Min. množstvo: 50/Násobok: 50 | Dual Side | 1.57mm | 100 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 5,260 € 10+ 3,870 € 100+ 3,130 € 250+ 2,860 € 500+ 2,580 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.57mm | 80 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
3255365 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 6,660 € 250+ 5,490 € 500+ 5,380 € 1000+ 5,270 € | Min. množstvo: 50/Násobok: 50 | Dual Side | 1.57mm | 140 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
3255356 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 2,770 € 250+ 2,600 € 500+ 2,140 € 1000+ 2,100 € | Min. množstvo: 50/Násobok: 50 | Dual Side | 1.57mm | 20 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
3255364 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 5,960 € 250+ 4,910 € 500+ 4,810 € 1000+ 4,710 € | Min. množstvo: 50/Násobok: 50 | Dual Side | 1.57mm | 120 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
3255362 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 4,910 € 250+ 4,600 € 500+ 3,790 € 1000+ 3,710 € | Min. množstvo: 50/Násobok: 50 | Dual Side | 1.57mm | 80 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
3255361 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 3,890 € 250+ 3,640 € 500+ 3,000 € 1000+ 2,940 € | Min. množstvo: 50/Násobok: 50 | Dual Side | 1.57mm | 60 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
3255358 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 3,840 € 250+ 3,600 € 500+ 2,960 € 1000+ 2,900 € | Min. množstvo: 50/Násobok: 50 | Dual Side | 1.57mm | 60 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 |