Standard Edge II Card Edge Connectors:
Našlo sa 38 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3791510 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,550 € 10+ 3,950 € 100+ 3,300 € 250+ 3,040 € 500+ 2,890 € | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | - | 56 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
AMP - TE CONNECTIVITY | Each | 1+ 2,390 € 10+ 1,810 € 100+ 1,460 € 250+ 1,400 € 500+ 1,360 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | 2.54mm | 20 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | ||||
1557016 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 3,700 € 10+ 2,800 € 100+ 2,510 € 250+ 2,180 € 500+ 2,170 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | 2.54mm | 36 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2452380 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 3,200 € 10+ 2,320 € 100+ 1,800 € 250+ 1,680 € 500+ 1,650 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | - | 36 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3133834 RoHS | Each | 1+ 2,080 € 10+ 1,580 € 100+ 1,360 € 250+ 1,310 € 500+ 1,240 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.77mm | - | 6 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | ||||
3133833 RoHS | Each | 1+ 3,250 € 10+ 2,320 € 100+ 2,130 € 250+ 2,060 € 500+ 1,930 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.8mm | - | 12 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester) Body | Standard Edge II | ||||
2668415 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 3,840 € 10+ 3,360 € 100+ 2,870 € 250+ 2,800 € 500+ 2,720 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | 2.54mm | 50 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791508 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 2,710 € 10+ 2,040 € 100+ 1,640 € 250+ 1,570 € 500+ 1,540 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | - | 30 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3398682 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,460 € 10+ 3,640 € 100+ 3,210 € 250+ 2,810 € 500+ 2,720 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | - | 40 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791512 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 3,490 € 10+ 2,730 € 100+ 2,310 € 250+ 2,090 € 500+ 2,070 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | - | 34 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791509 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,080 € 10+ 3,220 € 100+ 2,520 € 250+ 2,490 € 500+ 2,460 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | - | 44 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791501 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 6,990 € 10+ 6,360 € 100+ 5,120 € 250+ 4,710 € | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.78mm | - | 86 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791514 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,440 € 10+ 3,620 € 100+ 3,350 € 250+ 2,780 € 500+ 2,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | - | 62 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791503 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 8,700 € 10+ 8,330 € 25+ 7,960 € 100+ 7,590 € 250+ 7,220 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.78mm | - | 100 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791515 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,690 € 10+ 3,580 € 100+ 3,200 € 250+ 2,800 € 500+ 2,750 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.85mm | - | 62 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791505 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,660 € 10+ 3,760 € 100+ 3,050 € 250+ 2,910 € 500+ 2,840 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.78mm | - | 30 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2970795 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 10+ 12,960 € 30+ 12,700 € | Min. množstvo: 10/Násobok: 10 | Dual Side | 1.78mm | - | 10 (Power), 20 (Signal) Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
AMP - TE CONNECTIVITY | Each | 1+ 5,160 € 10+ 4,580 € 100+ 4,080 € | Min. množstvo: 1/Násobok: 1 | Dual Side | 1.78mm | - | 64 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | ||||
2976631 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 30+ 3,980 € 90+ 3,740 € | Min. množstvo: 30/Násobok: 30 | Dual Side | 1.7mm | - | 40 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2970845 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 15+ 6,180 € 45+ 5,370 € | Min. množstvo: 15/Násobok: 15 | Dual Side | 1.78mm | - | 8 (Power), 16 (Signal) Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2971018 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 20+ 6,250 € 60+ 5,580 € | Min. množstvo: 20/Násobok: 20 | Dual Side | 1.78mm | - | 62 Contacts | - | Through Hole Mount | Straight | - | Press Fit | Copper Alloy | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2970992 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 20+ 5,450 € 60+ 4,870 € | Min. množstvo: 20/Násobok: 20 | Dual Side | 1.78mm | 2.54mm | 62 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2976515 | TE CONNECTIVITY / PARTNER STOCK | Each | 12+ 9,850 € 36+ 9,260 € | Min. množstvo: 12/Násobok: 12 | Dual Side | 1.78mm | - | 38 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2971005 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 35+ 3,210 € 105+ 3,020 € | Min. množstvo: 35/Násobok: 35 | Dual Side | 1.57mm | - | 50 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge II | |||
2970964 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 20+ 5,550 € 60+ 5,000 € | Min. množstvo: 20/Násobok: 20 | Dual Side | 1.78mm | - | 24 Contacts | - | Through Hole Mount | Right Angle | - | Solder | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II |