Card Edge Connectors:
Našlo sa 92 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Card Edge Connector Type
Card Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,260 € 10+ 7,030 € 25+ 6,420 € 100+ 5,580 € 250+ 5,350 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 0.26mm | 0.5mm | 38 Contacts | Surface Mount, Through Hole Mount | Right Angle | 2Rows | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | UEC5 | |||||
4145684 RoHS | TE CONNECTIVITY | Each | 1+ 7,000 € 10+ 6,300 € 25+ 5,930 € 100+ 5,630 € 250+ 5,390 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 74 Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Stainless Steel Body | - | |||
4145685 RoHS | TE CONNECTIVITY | Each | 1+ 8,180 € 10+ 7,670 € 25+ 7,370 € 100+ 7,060 € 250+ 5,590 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 74 Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Stainless Steel Body | - | |||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 11,120 € 5+ 10,420 € 10+ 9,580 € 25+ 9,080 € 50+ 8,700 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | PCI Express Gen 6 | 1.57mm | - | 148 Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Stainless Steel Body | Multi-Trak G03 Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 8,190 € 5+ 7,660 € 10+ 7,050 € 25+ 6,680 € 50+ 6,410 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Dual Side | PCI Express Gen 6 | 1.57mm | - | 74 Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Stainless Steel Body | Multi-Trak G03 Series | ||||
Each | 30+ 5,400 € | Min. množstvo: 30/Násobok: 30 | Dual Side | - | - | - | 19 Contacts | Surface Mount, Through Hole Mount | Right Angle | - | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | FireFly UEC5 Series | |||||
Each | 1+ 8,790 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 40 (Power), 4 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 9,150 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 40 (Power), 4 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 10,480 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 60 (Power), 4 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 9,230 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 60 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 7,510 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 40 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 8,350 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 60 (Power), 4 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 9,480 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 40 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 10,310 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 80 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 10,460 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 80 (Power), 4 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 8,680 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 60 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 8,350 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 40 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 9,500 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 80 (Power), 4 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 8,120 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 60 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 9,050 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 60 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 8,910 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 60 (Power), 4 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 9,120 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 40 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 10,850 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 80 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 10,790 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 80 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 9,780 € | Min. množstvo: 1/Násobok: 1 | Dual Side | - | 1.57mm | - | 60 (Power), 2 (Signal) Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Beryllium Copper, Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 |