Circular MIL Spec Connectors:
Našlo sa 69 527 produktovV Farnell Slovensko nájdete široký sortiment Circular MIL Spec Connectors. Máme na sklade veľký výber produktov Circular MIL Spec Connectors vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Industrial, Amphenol Socapex & Amphenol Aerospace.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Balenie
Žiadne použité filtre
0 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SOURIAU-SUNBANK / EATON | Each | 1+ 77,750 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 6Contacts | Crimp Pin | Threaded | 9-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 66,560 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 123,720 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 32Contacts | Crimp Socket | Threaded | 19-32 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 82,230 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 112,580 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2686574 | SOURIAU-SUNBANK / EATON | Each | 1+ 68,090 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2792865 | SOURIAU-SUNBANK / EATON | Each | 1+ 148,100 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 55Contacts | Crimp Socket | Threaded | 23-55 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2682583 | SOURIAU-SUNBANK / EATON | Each | 1+ 72,330 € 3+ 63,920 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 69,770 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 78,440 € 3+ 69,320 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 6Contacts | Crimp Pin | Threaded | 9-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 84,620 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 95,100 € 5+ 87,970 € 10+ 80,840 € 25+ 79,370 € 50+ 77,780 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 13Contacts | Solder Pin | Threaded | 11-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 56,260 € 3+ 49,730 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 10Contacts | Crimp Socket | Threaded | 13-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ 140,180 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 32Contacts | Crimp Socket | Threaded | 19-32 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ 155,350 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27656 Series | Wall Mount Receptacle | 61Contacts | Crimp Socket | Bayonet | 25-61 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1588950 | Each | 1+ 85,310 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1883308 | Each | 1+ 89,080 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 18Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 15-18 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
1884510 | Each | 1+ 112,410 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 18Contacts | Crimp Pin | Threaded | 15-18 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
1599712 | Each | 1+ 68,070 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 6Contacts | Solder Socket | Threaded | 14S-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | ||||
1588767 | Each | 1+ 114,320 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
1479359 | Each | 1+ 42,090 € 3+ 37,190 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MS3101 Series | Cable Mount Receptacle | 10Contacts | Solder Socket | Threaded | 18-1 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
1476462 | Each | 1+ 183,820 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26482 Series I | MS3116 Series | Straight Plug | 18Contacts | Solder Socket | Bayonet | 14-18 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | W | Environmentally Sealed | ||||
1919703 | Each | 1+ 83,050 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26482 Series I | MS3116 Series | Straight Plug | 2Contacts | Solder Socket | Bayonet | 8-2 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 225,810 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27656 Series | Wall Mount Receptacle | 19Contacts | Crimp Socket | Bayonet | 25-19 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1482115 | Each | 1+ 103,600 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MS3108 Series | Right Angle Plug | 4Contacts | Solder Socket | Threaded | 18-10 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed |