Straight Plug 8Contacts Circular MIL Spec Connectors:
Našlo sa 1 445 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Military Specification
Product Range
Circular Connector Shell Style
1
No. of Contacts
1
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Balenie
Použité filtre
2 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 103,600 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1480876 | Each | 1+ 54,710 € 3+ 48,350 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 8Contacts | Solder Socket | Threaded | 18-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
1480943 | Each | 1+ 44,380 € 3+ 39,220 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 8Contacts | Solder Pin | Threaded | 20-7 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
Each | 1+ 225,520 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ 138,420 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 372,270 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 25-8 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 73,200 € 3+ 64,690 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 69,180 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
1885093 | Each | 1+ 270,000 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
1589151 | Each | 1+ 107,250 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2111589 | CINCH CONNECTIVITY SOLUTIONS | Each | 1+ 119,580 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26500 Series | MS24266 Series | Straight Plug | 8Contacts | Crimp Pin | Bayonet | 18-8 | Aluminium Alloy Body | Non-conductive Black Anodise | Copper Alloy | Gold | N | Environmentally Sealed | |||
Each | 1+ 254,720 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1585977 | Each | 1+ 146,310 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
Each | 1+ 145,670 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
2560869 | Each | 1+ 129,560 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ 228,740 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 115,730 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 93,820 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 412,700 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 25-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 77,380 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 82,110 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
Each | 1+ 117,140 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
Each | 1+ 114,970 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
2560505 | Each | 1+ 161,150 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 160,080 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall |