29Contacts Circular MIL Spec Connectors:
Našlo sa 1 100 produktovV obchode Farnell Slovensko nájdete široký sortiment 29Contacts Circular MIL Spec Connectors. Máme na sklade široký sortiment Circular MIL Spec Connectors, ako napríklad 5Contacts, 55Contacts, 11Contacts & 13Contacts Circular MIL Spec Connectors od popredných svetových výrobcov vrátane: Souriau-sunbank / Eaton, Amphenol Socapex, Amphenol Aerospace, Amphenol Ltd & Amphenol Industrial.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 156,230 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Socket | Threaded | 25-29 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
1882403 | Each | 1+ 90,900 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 29Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-29 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
1593030 | Each | 1+ 219,860 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Socket | Threaded | 25-29 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
2557849 | Each | 1+ 171,350 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 29Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-29 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1593034 | Each | 1+ 184,680 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Socket | Threaded | 25-29 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1883465 | Each | 1+ 174,120 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-29 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | ||||
Each | 1+ 167,760 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 29Contacts | Crimp Pin | Threaded | 25-29 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ 146,530 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 29Contacts | Crimp Socket | Threaded | 25-29 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | B | General Duty | |||||
1882404 | Each | 1+ 200,050 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 29Contacts | Crimp Socket | Threaded | 25-29 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ 149,580 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-29 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
2796260 | SOURIAU-SUNBANK / EATON | Each | 1+ 122,560 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-29 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | |||
Each | 1+ 153,090 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 29Contacts | Crimp Socket | Threaded | 25-29 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ 156,290 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Socket | Threaded | 25-29 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | A | General Duty | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 127,590 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 29Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-29 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 162,170 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 29Contacts | Crimp Socket | Threaded | 25-29 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 140,430 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-29 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 91,700 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-29 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 102,630 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-29 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 146,600 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Socket | Threaded | 25-29 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2790340 | SOURIAU-SUNBANK / EATON | Each | 1+ 87,870 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 29Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-29 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||
Each | 1+ 168,340 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 29Contacts | Crimp Pin | Threaded | 25-29 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ 131,210 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-29 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | C | General Duty | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 115,960 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27466 Series | Wall Mount Receptacle | 29Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 25-29 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 108,950 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 29Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-29 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
Each | 1+ 110,570 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 29Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-29 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty |