Circular MIL Spec Connectors:
Našlo sa 3 698 produktovV obchode Farnell Slovensko nájdete široký sortiment 8Contacts Circular MIL Spec Connectors. Máme na sklade široký sortiment Circular MIL Spec Connectors, ako napríklad 5Contacts, 55Contacts, 13Contacts & 10Contacts Circular MIL Spec Connectors od popredných svetových výrobcov vrátane: Souriau-sunbank / Eaton, Amphenol Industrial, Amphenol Ltd, Amphenol Socapex & Amphenol Aerospace.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1592469 | Each | 1+ 33,890 € 5+ 33,210 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MIL-DTL-5015 | Box Mount Receptacle | 8Contacts | Solder Socket | Threaded | 24-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | W | Environmentally Sealed | ||||
Each | 1+ 103,600 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1492288 | Each | 1+ 89,030 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin | Threaded | 17-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2792501 | SOURIAU-SUNBANK / EATON | Each | 1+ 87,320 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Pin | Threaded | 17-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2789904 | SOURIAU-SUNBANK / EATON | Each | 1+ 66,110 € 3+ 58,420 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||
1478816 | Each | 1+ 34,180 € 3+ 30,200 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 8Contacts | Solder Pin | Threaded | 22-23 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
1480876 | Each | 1+ 54,710 € 3+ 48,350 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 8Contacts | Solder Socket | Threaded | 18-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
2110825 | CINCH CONNECTIVITY SOLUTIONS | Each | 1+ 143,030 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26500 Series | MS24264 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin | Bayonet | 18-8 | Aluminium Alloy Body | Non-conductive Black Anodise | Copper Alloy | Gold | N | Environmentally Sealed | |||
Each | 1+ 101,840 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ 138,420 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
Each | 1+ 225,520 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 372,270 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 25-8 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 69,180 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
Each | 1+ 83,500 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1885093 | Each | 1+ 270,000 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
1479196 | Each | 1+ 48,280 € 3+ 42,660 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 8Contacts | Solder Socket | Threaded | 22-23 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | W | Environmentally Sealed | ||||
1598955 | Each | 1+ 71,810 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 8Contacts | Solder Pin | Threaded | 22-23 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed, Lightweight | ||||
1919638 | Each | 1+ 99,970 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26482 Series I | MS3112 Series | Box Mount Receptacle | 8Contacts | Solder Pin | Bayonet | 16-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1589151 | Each | 1+ 107,250 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2111589 | CINCH CONNECTIVITY SOLUTIONS | Each | 1+ 119,580 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26500 Series | MS24266 Series | Straight Plug | 8Contacts | Crimp Pin | Bayonet | 18-8 | Aluminium Alloy Body | Non-conductive Black Anodise | Copper Alloy | Gold | N | Environmentally Sealed | |||
Each | 1+ 254,720 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1585977 | Each | 1+ 146,310 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
1480393 | Each | 1+ 118,140 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 8Contacts | Solder Socket | Threaded | 32-15 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | ||||
2557510 | Each | 1+ 169,670 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
2560869 | Each | 1+ 129,560 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI |