Circular Industrial Connectors:
Našlo sa 10 produktovTrident Ringlock (TR)
Cannon’s Trident Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series.
- Ringlock is a range of robust circular connectors for industrial applications
- The connectors are available in several sizes ranging from 4 to 48 circuits
- With the addition of a cable clamp, the connectors can be water sealed to meet IP65
- All Ringlock connectors are recognized under the component program of UL Inc. and RoHS Compliant
- Rugged metal coupling nut with positive bayonet locking
- Multiple options like unsealed / sealed, standard / reversed or PCB available
- With cable clamp sealed up to IP65
- RoHS compliant and recognized under the component program of UL Inc.
- Heavy & Off-Road Vehicles, Rail, Industrial, Rolling Stock, Signaling, Factory Automation
- Robotics, Infrastructure, Electric Motors/Actuators
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Connector Type
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Connector Body Material
Balenie
Použité filtre
2 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,500 € 10+ 11,040 € 25+ 9,300 € 100+ 8,610 € 250+ 8,470 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | Circular Industrial | Trident Ringlock Series | Cable Mount Plug | 8Contacts | - | - | Nylon (Polyamide) Body | |||||
Each | 1+ 9,280 € 10+ 6,710 € 100+ 6,300 € 250+ 5,890 € 500+ 5,310 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | Circular Industrial | Trident Ringlock Series | Panel Mount Receptacle | 8Contacts | - | - | Nylon (Polyamide) Body | |||||
Each | 1+ 10,420 € 10+ 7,480 € 25+ 6,830 € 100+ 6,760 € 250+ 6,410 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | Circular Industrial | Trident Ringlock Series | Panel Mount Receptacle | 8Contacts | - | - | Nylon (Polyamide) Body | |||||
Each | 1+ 10,490 € 10+ 8,440 € 25+ 7,510 € 100+ 6,990 € 250+ 6,460 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | Circular Industrial | Trident Ringlock Series | Cable Mount Plug | 8Contacts | - | - | Nylon (Polyamide) Body | |||||
Each | 1+ 22,470 € 3+ 19,860 € | Min. množstvo: 1/Násobok: 1 | - | Circular Industrial | Trident Ringlock Series | Cable Mount Plug | 8Contacts | - | - | Nylon (Polyamide) Body | |||||
Each | 1+ 16,830 € 5+ 14,680 € 10+ 12,540 € 25+ 11,120 € 50+ 10,440 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Circular Industrial | Circular Industrial | Trident Ringlock Series | Cable Mount Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Nylon (Polyamide) Body | |||||
Each | 1+ 13,810 € 5+ 12,790 € 10+ 11,770 € 25+ 11,120 € 50+ 11,060 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Circular Industrial | Circular Industrial | Trident Ringlock Series | Cable Mount Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Nylon (Polyamide) Body | |||||
Each | 1+ 13,420 € 5+ 11,710 € 10+ 10,000 € 25+ 9,430 € 50+ 9,380 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Circular Industrial | Circular Industrial | Trident Ringlock Series | Panel Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Nylon (Polyamide) Body | |||||
Each | 1+ 7,440 € 5+ 7,010 € 10+ 6,630 € 25+ 6,060 € 50+ 5,870 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | Circular Industrial | Trident Ringlock Series | Panel Mount Receptacle | 8Contacts | - | - | Nylon (Polyamide) Body | |||||
Each | 1+ 5,250 € 25+ 4,920 € 50+ 4,620 € 100+ 4,400 € 250+ 4,310 € | Min. množstvo: 1/Násobok: 1 | - | Circular Industrial | Trident Ringlock Series | Panel Mount Receptacle | 8Contacts | - | - | Nylon (Polyamide) Body |