mPm 121205 Series Circular DIN Valve Connectors:
Našlo sa 4 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Connector Orientation
No. of Contacts
DIN Form
Connector Mounting
No. of Poles
Contact Termination Type
Voltage Rating Max
Current Rating per Contact Max
Gender
Mating Interface Pitch
Contact Gender
IP Rating
Contact Material
Contact Plating
Product Range
Coupling Type
Cable Diameter Min
Cable Diameter Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,410 € 10+ 5,300 € 100+ 3,890 € 250+ 3,580 € 500+ 3,530 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Right Angle | 3Contacts | DIN Form C - Micro | Cable Mount | 3 Poles + Ground | Screw | 250V AC/DC | 16A | Receptacle | 9.4mm | Socket | IP65 | Brass | Silver | mPm 121205 Series | External Thread | - | - | |||||
Each | 30+ 4,330 € 90+ 4,240 € | Min. množstvo: 30/Násobok: 30 | Right Angle | - | DIN Form C - Micro | - | 2 Poles + Ground | - | 250V AC/DC | 16A | - | 9.4mm | - | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121205 Series | External Thread | 3mm | 5.5mm | |||||
Each | 30+ 3,740 € 90+ 3,520 € | Min. množstvo: 30/Násobok: 30 | Right Angle | - | DIN Form C - Micro | - | 3 Poles + Ground | - | 250V AC/DC | 16A | - | 9.4mm | - | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121205 Series | External Thread | - | - | |||||
Each | 1+ 4,740 € 10+ 3,610 € 100+ 3,380 € 250+ 3,220 € 500+ 3,070 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Right Angle | - | DIN Form C - Micro | - | 2 Poles + Ground | - | 250V AC/DC | 16A | - | 9.4mm | - | IP65 | Brass | Silver | mPm 121205 Series | External Thread | - | - |