NANOOK Series Combination Layout D Sub Connectors:
Našlo sa 250 produktovNANOOK Series Combination Layout D Sub Connectors
NANOOK flanged waterproof d-sub connectors offer an all-inclusive solution for a wide range of applications, including: telecommunication equipment, computer technology, and harsh environment applications. Available in Mixed layout and this connectors are reliable, cost effective, and provide ease of installation
- Combo-D Connectors in 18 industry standard
- Available with 20 or 40 amp power contacts
- Non-removable machined contacts for high reliability
- Solder Cup, Vertical Mount & Right-Angle Board Mount Options
- Meets IP67 Performance Requirement
- High Reliability Screw Machined Contacts
- Operating Temperature: -25°C to +85°C
- Insulator: PBT, UL 94V-0 (230°C process temp)
- Contacts: Machined - Brass
- Applications: Telecommunication equipment, Industrial control systems, and Computer technology

Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
Insert Arrangement
Gender
No. of Contacts
Contact Type
Contact Termination Type
Connector Mounting
Connector Body Material
Contact Material
Contact Plating
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3463876 RoHS | Each | 1+ 14,420 € 10+ 11,760 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463814 RoHS | Each | 1+ 17,070 € 10+ 13,910 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463742 RoHS | Each | 1+ 13,970 € 10+ 11,390 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463882 RoHS | Each | 1+ 11,280 € 10+ 9,200 € 25+ 7,920 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463749 RoHS | Each | 1+ 10,930 € 10+ 8,920 € 25+ 8,220 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463769 RoHS | Each | 1+ 14,560 € 10+ 11,870 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463740 RoHS | Each | 1+ 13,730 € 10+ 11,190 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ 15,570 € 10+ 12,460 € 25+ 10,730 € 100+ 10,080 € 250+ 9,360 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463865 RoHS | Each | 1+ 11,050 € 10+ 9,010 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463840 RoHS | Each | 1+ 10,560 € 10+ 8,610 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463854 RoHS | Each | 1+ 13,970 € 10+ 11,390 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463846 RoHS | Each | 1+ 13,870 € 10+ 11,310 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-9W4 | Plug | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ 11,670 € 10+ 9,510 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-7W2 | Receptacle | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463852 RoHS | Each | 1+ 13,730 € 10+ 11,190 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463838 RoHS | Each | 1+ 10,420 € 10+ 8,500 € 25+ 7,330 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ 16,580 € 10+ 13,630 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-9W4 | Plug | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463893 RoHS | Each | 1+ 15,530 € 10+ 12,660 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-9W4 | Receptacle | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ 15,050 € 10+ 12,270 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463860 RoHS | Each | 1+ 10,930 € 10+ 8,920 € 25+ 7,680 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463880 RoHS | Each | 1+ 14,560 € 10+ 11,870 € 25+ 9,950 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463809 RoHS | Each | 1+ 16,580 € 10+ 13,630 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463772 RoHS | Each | 1+ 11,280 € 10+ 9,200 € 25+ 8,480 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463774 RoHS | Each | 1+ 11,390 € 10+ 9,290 € 25+ 8,000 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ 16,320 € 10+ 13,430 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DB-17W2 | Plug | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463884 RoHS | Each | 1+ 11,390 € 10+ 9,290 € 25+ 8,000 € | Min. množstvo: 1/Násobok: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts |