36 Modular & Ethernet Connectors:
Našlo sa 3 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Modular Connector Type
Connector Type
Port Configuration
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2890940 RoHS | STEWART CONNECTOR | Each | 1+ 1,560 € 10+ 1,180 € 100+ 1,130 € | Min. množstvo: 1/Násobok: 1 | RJ45 Plug | - | 1 x 1 (Port) | 8P8C | 8Contacts | 8Ways | Cable Mount | Vertical | 1Ports | Crimp | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | 36 | |||
2890941 RoHS | STEWART CONNECTOR | Each | 1+ 1,880 € 10+ 1,640 € 100+ 1,360 € 250+ 1,220 € 500+ 1,130 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | RJ50 Plug | RJ50 | 1 x 1 (Port) | 10P10C | 10Contacts | 10Ways | Cable Mount | Vertical | 1Ports | Crimp | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | 36 | |||
2890939 RoHS | STEWART CONNECTOR | Each | 1+ 6,330 € 10+ 4,130 € 100+ 3,910 € 250+ 3,600 € 500+ 3,450 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | RJ11 Plug | RJ11 | 1 x 1 (Port) | 6P6C | 6Contacts | - | Cable Mount | Vertical | 1Ports | Crimp | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | 36 |