ESQ PCB Receptacles:
Našlo sa 3 437 produktovESQ PCB Receptacles
The ESQ is an elevated through-hole socket strip designed for higher profile board spacing. ESQ, the original PC/104 connector, uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available in single, double and triple row options.
- Pitch: .100in (2.54 mm)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Standard & low insertion force contacts with .025in (0.635 mm) square tails for PC/104 applications
- Current Rating: 5.7 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Plating: Au or Sn over 50 µ in (1.27 µm) Ni
- Applications: Single, double and triple row up to 108 pins
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Connector Systems
Pitch Spacing
Gender
No. of Rows
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
Contact Material
Contact Plating
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,580 € 10+ 7,530 € 25+ 6,410 € 100+ 5,370 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 11,130 € 10+ 10,930 € 25+ 8,340 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 52Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,270 € 10+ 1,580 € 100+ 1,320 € 250+ 1,220 € 500+ 1,120 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 4Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,960 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 32Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 9,860 € 10+ 8,230 € 25+ 7,160 € 100+ 6,640 € 250+ 6,360 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 5,760 € 10+ 4,150 € 100+ 3,770 € 250+ 3,560 € 500+ 3,350 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 8,790 € 10+ 7,280 € 25+ 6,210 € 100+ 5,650 € 250+ 5,500 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 7,270 € 10+ 5,070 € 100+ 4,780 € 250+ 4,500 € 500+ 4,270 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,840 € 10+ 3,470 € 100+ 3,160 € 250+ 2,980 € 500+ 2,800 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 12,780 € 10+ 10,940 € 25+ 9,330 € 100+ 8,550 € 250+ 8,230 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 64Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,980 € 10+ 2,810 € 100+ 2,530 € 250+ 2,260 € 500+ 1,980 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 6,500 € 10+ 5,020 € 100+ 4,340 € 250+ 4,290 € 500+ 3,820 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 1,540 € 10+ 1,180 € 100+ 0,810 € 500+ 0,658 € 1000+ 0,624 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | Receptacle | 1Rows | 6Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 5,270 € 10+ 4,160 € 100+ 3,440 € 250+ 3,250 € 500+ 3,050 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 20Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,360 € 10+ 3,080 € 100+ 2,780 € 250+ 2,480 € 500+ 2,180 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | Receptacle | 2Rows | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,050 € 10+ 3,220 € 100+ 2,380 € 250+ 2,200 € 500+ 2,010 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 1Rows | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,970 € 10+ 3,920 € 100+ 3,390 € 250+ 3,240 € 500+ 3,110 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 13,010 € 10+ 11,520 € 25+ 10,030 € 100+ 8,880 € 250+ 8,380 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 52Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 12,320 € 10+ 11,300 € 25+ 9,930 € 100+ 8,100 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 64Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 9,600 € 10+ 8,010 € 25+ 6,830 € 100+ 6,110 € 250+ 6,040 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 7,960 € 10+ 6,550 € 25+ 5,750 € 100+ 5,330 € 250+ 5,110 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 5,960 € 10+ 4,310 € 100+ 3,910 € 250+ 3,690 € 500+ 3,470 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | Receptacle | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 4,470 € 10+ 3,370 € 100+ 3,210 € 250+ 2,860 € 500+ 2,500 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 26Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 4,140 € 10+ 4,010 € 100+ 2,430 € 250+ 2,250 € 500+ 2,060 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | Receptacle | 2Rows | 12Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,170 € 10+ 1,510 € 100+ 1,250 € 250+ 1,160 € 500+ 1,060 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | - | 2Rows | 12Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts |